找到的與 "Freescale *K4*" 相符的結果 19
檢視
買方
工程師
製造商
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
包裝
無套用的篩選
0 個篩選已選取
| 比較 | 項目價格 | 數量 | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ NT$153.790 10+ NT$153.360 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 100MHz | 512KB | 49Pins | WLCSP | 39I/O's | I2C, SPI, USART | 104KB | 12Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC54000 | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$172.030 10+ NT$132.030 25+ NT$122.020 50+ NT$113.660 100+ NT$105.300 其他價格... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 48MHz | 64KB | 80Pins | LQFP | 71I/O's | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | ||||||
Each | 1+ NT$89.660 10+ NT$67.180 50+ NT$61.540 100+ NT$55.340 250+ NT$50.920 其他價格... | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 48MHz | 32KB | 24Pins | QFN | 22I/O's | I2C, SPI, UART | 2KB | 5Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | ||||||
Each | 1+ NT$146.340 10+ NT$111.560 25+ NT$102.900 50+ NT$98.110 100+ NT$93.310 其他價格... | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 48MHz | 32KB | 24Pins | QFN | 22I/O's | I2C, SPI, UART | 4KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | ||||||
Each | 1+ NT$635.960 10+ NT$526.290 25+ NT$491.090 50+ NT$474.940 100+ NT$459.320 | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 100MHz | 256KB | 144Pins | LQFP | 98I/O's | CAN, I2C, SPI, UART, USB | 64KB | 31Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K4x | ||||||
Each | 1+ NT$205.090 10+ NT$158.160 25+ NT$150.210 50+ NT$142.260 100+ NT$134.300 其他價格... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 48MHz | 128KB | 80Pins | LQFP | 71I/O's | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | ||||||
Each | 1+ NT$75.570 10+ NT$56.270 50+ NT$51.430 100+ NT$46.120 250+ NT$44.110 其他價格... | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 48MHz | 16KB | 24Pins | QFN | 22I/O's | I2C, SPI, UART | 2KB | 5Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | ||||||
Each | 1+ NT$127.500 10+ NT$100.260 25+ NT$93.700 50+ NT$89.760 100+ NT$85.820 其他價格... | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 48MHz | 32KB | 24Pins | QFN | 22I/O's | I2C, SPI, UART | 4KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$220.180 10+ NT$173.900 25+ NT$159.460 50+ NT$154.050 100+ NT$148.630 其他價格... | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | - | 100MHz | 256KB | 49Pins | WLCSP | 37I/O's | I2C, I2S, SPI, USART, USB | 192KB | 12Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC54000 | ||||||
Each | 1+ NT$229.300 10+ NT$177.110 25+ NT$161.680 50+ NT$155.610 100+ NT$149.540 其他價格... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 48MHz | 128KB | 80Pins | LQFP | 71I/O's | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | ||||||
Each | 1+ NT$115.040 10+ NT$91.230 25+ NT$85.220 50+ NT$81.740 100+ NT$78.470 其他價格... | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 48MHz | 8KB | 24Pins | QFN | 22I/O's | I2C, SPI, UART | 1KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | ||||||
Each | 1+ NT$128.220 10+ NT$97.230 25+ NT$89.490 50+ NT$85.240 100+ NT$80.980 其他價格... | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 48MHz | 8KB | 24Pins | QFN | 22I/O's | I2C, SPI, UART | 1KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$346.760 10+ NT$271.020 25+ NT$252.150 50+ NT$241.770 100+ NT$231.390 其他價格... | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 100MHz | 512KB | 49Pins | WLCSP | 39I/O's | I2C, SPI, USART | 104KB | 12Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC54000 | ||||||
Each | 1+ NT$595.880 10+ NT$472.550 25+ NT$441.410 50+ NT$423.400 100+ NT$406.430 其他價格... | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 100MHz | 512KB | 100Pins | LQFP | 64I/O's | CAN, I2C, I2S, SPI, UART, USB | 128KB | 20Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | K Series | ||||||
Each | 1+ NT$595.880 10+ NT$472.550 25+ NT$441.410 50+ NT$423.400 100+ NT$406.430 其他價格... | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 100MHz | 512KB | 100Pins | LQFP | 64I/O's | CAN, I2C, I2S, SPI, UART, USB | 128KB | 36Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K4x | ||||||
Each | 1+ NT$455.940 10+ NT$361.570 25+ NT$337.740 50+ NT$323.960 100+ NT$310.980 其他價格... | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 100MHz | 512KB | 144Pins | LQFP | 98I/O's | CAN, I2C, SPI, UART | 128KB | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | K Series | ||||||
Each | 1+ NT$611.740 10+ NT$485.120 25+ NT$453.150 50+ NT$434.660 100+ NT$417.250 其他價格... | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 100MHz | 512KB | 144Pins | MAPBGA | 98I/O's | CAN, I2C, SPI, UART, USB | 128KB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K4x | ||||||
Each | 1+ NT$433.930 10+ NT$344.120 25+ NT$321.440 50+ NT$308.330 100+ NT$295.970 其他價格... | - | ARM Cortex-M4 | 32 bit | - | - | - | - | MAPBGA | - | CAN, I2C, SPI, UART | - | - | 16Bit | - | - | - | - | Surface Mount | Kinetis K | K4x | ||||||
Each | 1+ NT$600.280 10+ NT$476.030 25+ NT$444.660 50+ NT$426.520 100+ NT$409.430 其他價格... | - | ARM Cortex-M4 | 32 bit | - | - | - | - | MAPBGA | - | CAN, I2C, I2S, SPI, UART, USB | - | - | 16Bit | - | - | - | - | Surface Mount | Kinetis K | K4x | ||||||