找到的與 "AC+drives" 相符的結果 3
在 e絡盟台灣 找到大量 ARM Microcontrollers 商品。我们备有各种 ARM Microcontrollers 商品,包括来自世界顶级制造商的最新和最受欢迎的产品,这些制造商包括:Infineon。
檢視
買方
工程師
製造商
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
包裝
無套用的篩選
0 個篩選已選取
| 比較 | 項目價格 | 數量 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ NT$606.510 10+ NT$492.730 25+ NT$473.100 50+ NT$445.640 100+ NT$418.170 | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 144Pins | LFBGA | 91I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 160KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 105°C | Surface Mount | XMC | XMC45xx | ||||||
Each | 1+ NT$513.120 10+ NT$408.490 25+ NT$363.040 50+ NT$356.990 100+ NT$350.940 其他價格... | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 91I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 160KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC45xx | ||||||
Each | 1+ NT$483.040 10+ NT$383.970 25+ NT$333.620 50+ NT$322.820 100+ NT$320.210 其他價格... | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 55I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 160KB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC45xx | ||||||