找到的與 "Freescale *K6*" 相符的結果 33
在 e絡盟台灣 找到大量 ARM Microcontrollers 商品。我们备有各种 ARM Microcontrollers 商品,包括来自世界顶级制造商的最新和最受欢迎的产品,这些制造商包括:NXP。
檢視
買方
工程師
製造商
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
包裝
無套用的篩選
0 個篩選已選取
| 比較 | 項目價格 | 數量 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$511.860 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 2MB | 144Pins | LQFP | 100I/O's | CAN, Ethernet, I2C, I2S, UART, USB | 256KB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | ||||||
Each (Supplied on Cut Tape) 複捲式 | 1+ NT$511.860 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 2MB | 144Pins | LQFP | 100I/O's | CAN, Ethernet, I2C, I2S, UART, USB | 256KB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | ||||||
Each | 1+ NT$763.310 10+ NT$614.620 25+ NT$528.300 50+ NT$527.980 100+ NT$527.650 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 150MHz | 512KB | 144Pins | LQFP | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | ||||||
Each | 1+ NT$646.250 10+ NT$521.860 25+ NT$472.290 50+ NT$467.700 100+ NT$463.110 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 100I/O's | CAN, I2C, I2S, SPI, UART, USB | 256KB | 39Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | ||||||
Each | 1+ NT$657.560 10+ NT$528.890 25+ NT$502.960 50+ NT$484.850 100+ NT$466.730 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 512KB | 144Pins | MAPBGA | 100I/O's | CAN, I2C, SPI, UART, USART | 128KB | 46Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | ||||||
Each | 1+ NT$616.900 10+ NT$493.100 25+ NT$459.680 50+ NT$447.210 100+ NT$434.740 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 512KB | 144Pins | LQFP | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 46Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | ||||||
Each | 1+ NT$570.720 10+ NT$452.560 25+ NT$420.060 50+ NT$410.700 100+ NT$401.340 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | 256KB | 39Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | ||||||
Each | 1+ NT$854.980 10+ NT$698.740 25+ NT$601.580 50+ NT$593.050 100+ NT$590.430 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 180MHz | 2MB | 144Pins | LQFP | 100I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | ||||||
Each | 1+ NT$641.460 10+ NT$514.110 25+ NT$478.010 50+ NT$467.360 100+ NT$456.710 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | 256KB | 39Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | ||||||
Each | 1+ NT$903.320 10+ NT$732.060 25+ NT$688.960 50+ NT$668.880 100+ NT$653.690 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 180MHz | 2MB | 144Pins | MAPBGA | 100I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | ||||||
Each | 1+ NT$576.700 10+ NT$452.300 25+ NT$419.480 50+ NT$409.470 100+ NT$399.460 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 512KB | 100Pins | LQFP | 66I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 37Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | ||||||
Each | 1+ NT$768.630 10+ NT$631.230 25+ NT$586.460 50+ NT$575.700 100+ NT$564.930 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 180MHz | 1MB | 144Pins | LQFP | 100I/O's | CAN, I2C, I2S, SPI, UART, USB | 256KB | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$744.300 10+ NT$598.440 25+ NT$562.050 50+ NT$542.050 100+ NT$522.040 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 144Pins | MAPBGA | 100I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | 58Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | ||||||
Each | 1+ NT$679.820 10+ NT$611.830 25+ NT$575.570 50+ NT$534.790 100+ NT$531.080 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 1MB | 144Pins | MAPBGA | 100I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | ||||||
Each | 1+ NT$645.680 10+ NT$537.490 25+ NT$515.780 50+ NT$486.020 100+ NT$456.260 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 144Pins | MAPBGA | 100I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 39Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | K Series | ||||||
Each | 1+ NT$592.770 10+ NT$564.920 25+ NT$537.080 50+ NT$512.830 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 150MHz | 1MB | 144Pins | MAPBGA | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | ||||||
Each | 1+ NT$664.470 10+ NT$584.060 25+ NT$545.000 50+ NT$542.610 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 150MHz | 512KB | 256Pins | MAPBGA | 128I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | 81Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | ||||||
Each | 1+ NT$661.830 10+ NT$565.010 25+ NT$527.260 50+ NT$524.640 100+ NT$524.560 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 256Pins | MAPBGA | 128I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 49Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | ||||||
Each | 1+ NT$601.860 10+ NT$512.590 25+ NT$465.140 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$699.060 10+ NT$578.930 25+ NT$555.620 50+ NT$523.460 100+ NT$491.290 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 512KB | 144Pins | LQFP | 100I/O's | CAN, Ethernet, I2C, I2S, SDHC, SPI, UART, USB | 128KB | 46Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | ||||||
Each | 1+ NT$540.160 10+ NT$446.310 25+ NT$416.820 50+ NT$399.850 100+ NT$383.960 其他價格... | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 66I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 46Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | ||||||
Each | 1+ NT$610.440 10+ NT$487.850 25+ NT$454.540 50+ NT$444.200 100+ NT$433.860 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 144Pins | LQFP | 100I/O's | CAN, Ethernet, I2C, I2S, SDHC, SPI, UART, USB | 256KB | 39Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | ||||||
Each | 1+ NT$937.860 10+ NT$759.460 25+ NT$714.970 50+ NT$690.510 100+ NT$666.040 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 2MB | 169Pins | MAPBGA | 116I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 48Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | ||||||
Each | 1+ NT$754.970 10+ NT$632.880 25+ NT$558.360 50+ NT$502.450 100+ NT$451.900 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 144Pins | MAPBGA | 95I/O's | CAN, I2C, I2S, SPI, UART, USB | 256KB | 45Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | ||||||
Each | 1+ NT$597.980 10+ NT$477.590 25+ NT$445.030 50+ NT$435.090 100+ NT$425.140 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 256KB | 144Pins | LQFP | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 46Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | ||||||