產品訊息
TNY264GN 的替代選擇
找到 1 個產品
產品總覽
The TNY264GN is a TinySwitch-II, EcoSmart, enhanced energy efficient low power off line switcher in 8 pin SMD package. This device integrates 700V power MOSFET, oscillator, high voltage switched current source, current limit and thermal shutdown circuitry onto a monolithic device. The start up and operating power are derived directly from voltage on DRAIN pin by eliminating need for bias winding and associated circuitry. In addition, the TinySwitch-II device incorporates auto restart, line undervoltage sense and frequency jittering. An innovative design minimizes audio frequency components in simple ON/OFF control scheme to practically eliminate audible noise with standard taped/varnished transformer construction. The fully integrated auto restart circuit safely limits output power during fault conditions such as output short circuit or open loop. The TNY264GN meets CEC, Energy Star and EU requirements.
- Output power of 9W at 230VAC and 6W at 85VAC to 265VAC in open frame design
- Output power of 5.5W at 230VAC and 4W at 85VAC to 265VAC in non ventilated enclosed adapter
- Maximum duty cycle of 65%
- Built-in circuitry practically eliminates audible noise with ordinary dip varnished transformer
- 132KHz operation reduces transformer size, uses EF12.6 or EE13 cores for low cost and small size
- Very tight tolerances and negligible temperature variation eases design and low cost
- Cost effective replacement for bulky regulated liners
- Simple design practically eliminates rework in manufacturing
- Built-in current limit and thermal protection improves safety
- Operating junction temperature from -40°C to 150°C
應用
Power Management, Consumer Electronics, Portable Devices
技術規格
85VAC
SMD
9W
Isolated
-
Surface Mount
150°C
-
265VAC
8Pins
Flyback
700V
132kHz
-40°C
TinySwitch-II Series
相關產品
找到 3 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證