列印頁面
圖片僅供舉例說明。 請參閱產品描述。
製造商INFINEON
製造商產品編號BSP452HUMA1
訂購代碼2215478
Product RangeClassic PROFET
其他名稱BSP452, SP000272112
您的零件号
技術資料表
5,397 有存貨
需要更多?
5397 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$108.420 |
| 10+ | NT$66.420 |
| 50+ | NT$62.090 |
| 100+ | NT$57.760 |
| 250+ | NT$54.550 |
| 500+ | NT$47.810 |
| 1000+ | NT$37.550 |
| 2500+ | NT$36.910 |
價格Each
最少: 1
多項: 1
NT$108.42
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商INFINEON
製造商產品編號BSP452HUMA1
訂購代碼2215478
Product RangeClassic PROFET
其他名稱BSP452, SP000272112
技術資料表
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage40V
Current Limit700mA
On State Resistance0.2ohm
IC Case / PackageSOT-223
No. of Pins4Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product RangeClassic PROFET
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleSOT-223
產品總覽
The BSP452 is a high side Power Switch with integrated vertical power FET, providing embedded protection and diagnostic functions.
- Short-circuit Protection
- Input Protection
- Over-temperature Protection with Hysteresis
- Overload Protection
- Overvoltage Protection
- Switching Inductive Load
- Clamp of Negative Output Voltage with Inductive Loads
- Under-voltage Shutdown
- Maximum Current Internally Limited
- Electrostatic Discharge (ESD) Protection
- Reverse Battery Protection
- AEC Qualified
- Green Product
- Very Low Standby Current
- Thermal Shutdown with Restart
應用
Power Management, Safety, Automotive
技術規格
Power Load Switch Type
High Side
Input Voltage
40V
On State Resistance
0.2ohm
No. of Pins
4Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
700mA
IC Case / Package
SOT-223
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
Classic PROFET
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
SOT-223
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
關稅編號:85423990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.002903