列印頁面
圖片僅供舉例說明。 請參閱產品描述。
不再生產
產品訊息
製造商ONSEMI
製造商產品編號NCP3901FCCT1G
訂購代碼3613510
Product RangeTUK SGACK902S Keystone Coupler
技術資料表
Power Load Switch Type-
No. of Channels1Channels
Input Voltage28V
Current Limit-
On State Resistance0.05ohm
IC Case / PackageWLCSP
No. of Pins28Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Distribution Switch Case StyleWLCSP
產品總覽
NCP3901FCCT1G is a NCP3901 dual input, single output power source multiplexer. It is optimized for multiplexing 2 different charging inputs to feed a single input battery charger Reverse USB on−the−go is fully supported. Typical application includes handheld devices, tablets, smart phone, and PDAs.
- 3ADC minimum current through power paths
- Reverse 5V OTG support through VINA path, maximum 20V over voltage threshold
- 28V absolute maximum voltage on VINA, indication of presence of second input
- Compliance with IEC61000−4−5 at 100V for VINA
- Autonomous priority selection and switch over lock
- 30ms minimum break−before−make time
- Operational supply range from 0 to 5.5V
- Operational output current is 3A (maximum)
- Thermal resistance junction to air is 60°C/W (typical)
- WLCSP28 package, junction temperature range from -40 to +125°C
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
Power Load Switch Type
-
Input Voltage
28V
On State Resistance
0.05ohm
No. of Pins
28Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
-
IC Case / Package
WLCSP
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (15-Jan-2018)
Distribution Switch Case Style
WLCSP
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
關稅編號:85423990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (15-Jan-2018)
下載產品合規憑證
產品合規憑證
重量 (公斤):.1