2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. PWM Controllers
                                                                                                  列印頁面

                                                                                                  SI9145BY

                                                                                                  DC-DC Switching Monolithic Switch Mode Regulator, Adjustable, 1.5V/10mA out, 2 MHz, SOIC-16

                                                                                                  VISHAY
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  VISHAY SI9145BY
                                                                                                  製造商VISHAY
                                                                                                  製造商產品編號SI9145BY
                                                                                                  訂購代碼1077081
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  VISHAY
                                                                                                  製造商VISHAY
                                                                                                  製造商產品編號SI9145BY
                                                                                                  訂購代碼1077081
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Power Supply Controller TypeSingle Ended Controller
                                                                                                  No. of Channels1Channels
                                                                                                  Control ModeVoltage Mode Control
                                                                                                  Supply Voltage Min2.7V
                                                                                                  Supply Voltage Max7V
                                                                                                  IC Case / PackageSOIC
                                                                                                  No. of Pins16Pins
                                                                                                  IC MountingSurface Mount
                                                                                                  Switching Frequency Typ-
                                                                                                  Switching Frequency Min-
                                                                                                  Switching Frequency Max2MHz
                                                                                                  Duty Cycle Min-
                                                                                                  Duty Cycle Max100%
                                                                                                  TopologyBoost, Flyback, Forward
                                                                                                  Operating Temperature Min-25°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (17-Dec-2014)
                                                                                                  Automotive Qualification Standard-
                                                                                                  DC / DC Converter IC CaseSOIC
                                                                                                  Controller IC Case StyleSOIC
                                                                                                  Switching Frequency2MHz
                                                                                                  Frequency2MHz
                                                                                                  Output Current10mA
                                                                                                  Output Voltage2.6V

                                                                                                  技術規格

                                                                                                  Power Supply Controller Type

                                                                                                  Single Ended Controller

                                                                                                  Control Mode

                                                                                                  Voltage Mode Control

                                                                                                  Supply Voltage Max

                                                                                                  7V

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Switching Frequency Typ

                                                                                                  -

                                                                                                  Switching Frequency Max

                                                                                                  2MHz

                                                                                                  Duty Cycle Max

                                                                                                  100%

                                                                                                  Operating Temperature Min

                                                                                                  -25°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  -

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Controller IC Case Style

                                                                                                  SOIC

                                                                                                  Frequency

                                                                                                  2MHz

                                                                                                  Output Voltage

                                                                                                  2.6V

                                                                                                  No. of Channels

                                                                                                  1Channels

                                                                                                  Supply Voltage Min

                                                                                                  2.7V

                                                                                                  IC Case / Package

                                                                                                  SOIC

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Switching Frequency Min

                                                                                                  -

                                                                                                  Duty Cycle Min

                                                                                                  -

                                                                                                  Topology

                                                                                                  Boost, Flyback, Forward

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2014)

                                                                                                  DC / DC Converter IC Case

                                                                                                  SOIC

                                                                                                  Switching Frequency

                                                                                                  2MHz

                                                                                                  Output Current

                                                                                                  10mA

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Philippines
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85423190
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (17-Dec-2014)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.000001