列印頁面
1,550 有存貨
需要更多?
1550 件可于 3-4 個工作日後配送(英國 件庫存)
存貨供應完畢便停止銷售
| 數量 | 價格 |
|---|---|
| 1+ | NT$58.840 |
| 10+ | NT$37.790 |
| 50+ | NT$36.810 |
| 100+ | NT$35.820 |
| 250+ | NT$33.850 |
| 500+ | NT$33.830 |
| 1000+ | NT$33.810 |
| 2500+ | NT$33.780 |
價格Each
最少: 1
多項: 1
NT$58.84
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號PB137ACV
訂購代碼1095402
技術資料表
Output TypeFixed
No. of Outputs1Outputs
Output Voltage - Nom0
Output Voltage Nom13.7V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min18V
Input Voltage Max40V
Product Range-
Max Output Current1.5A
Output Current Max1.5A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max150°C
Qualification-
MSL-
SVHCNo SVHC (23-Jan-2024)
產品總覽
The PB137ACV is a Positive Voltage Regulator for battery charger able to provide 1.5A, at VO=13.7V and is intended as a charger for lead acid battery. The main feature is a reverse leakage current (maximum 10μA at TJ=0 to 40°C VI=floating and VO=13.7V). It is available in TO-220 and it employs internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat-sinking is provided, they can deliver over 1A output current.
- Reverse leakage current less than 10μA
- 3-terminal Fixed version (13.7V) output current in excess of 1.5A
- 2V Typical dropout voltage
應用
Power Management
技術規格
Output Type
Fixed
Output Voltage - Nom
0
Output Voltage Min
-
Input Voltage Min
18V
Product Range
-
Output Current Max
1.5A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
No. of Outputs
1Outputs
Output Voltage Nom
13.7V
Output Voltage Max
-
Input Voltage Max
40V
Max Output Current
1.5A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
150°C
MSL
-
相關產品
找到 4 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85423990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (23-Jan-2024)
下載產品合規憑證
產品合規憑證
重量 (公斤):.002041