在這裡登記您有興趣的產品
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,443.99 |
| 10+ | NT$3,042.63 |
| 25+ | NT$2,903.88 |
| 100+ | NT$2,713.93 |
產品訊息
產品總覽
HMC943APM5E is a <gt/>1.5W (34dBm) power amplifier. It is a four stage, gallium arsenide (GaAs), pseudomorphic high electron mobility transistor (pHEMT), monolithic microwave integrated circuit (MMIC), <gt/>1.5W power amplifier that operates between 24GHz to 34GHz. It provides 23dB of gain, 34dBm of saturated output power (PSAT), and 23% power added efficiency (PAE) from a 5.5V supply. The high output third-order intercept (IP3) of 39dBm makes the HMC943APM5E ideal for microwave radio applications. The amplifier input/outputs (I/Os) are internally matched to 50 ohm. Application includes point to point radios, point to multipoint radios, microwave radios, very small aperture terminals (VSATs), and satellite communications (SATCOM), military and space.
- Typical saturated output power is 34dBm (TA = 25°C, VD1 − VD8 = 5.5V)
- Typical output third order intercept is 39dBm (Output power (POUT) per tone = 22dBm)
- Typical gain is 23dB (TA = 25°C, VD1 − VD8 = 5.5V)
- Supply voltage range from 4 to 6V (TA = 25°C, VD1 − VD8 = 5.5V)
- No external matching required
- Typical output power for 1dB compression is 33dBm (TA = 25°C, VD1 − VD8 = 5.5V)
- Typical input return loss is 12dB (TA = 25°C, VD1 − VD8 = 5.5V)
- Typical saturated output power is 34dBm (TA = 25°C, VD1 − VD8 = 5.5V)
- Typical quiescent supply current is 1300mA (TA = 25°C, VD1 − VD8 = 5.5V)
- 32 lead LFCSP-CAV package, operating temperature range from -40°C to +85°C
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
24GHz
23dB
LFCSP-EP
23dB
6V
32Pins
85°C
MSL 3 - 168 hours
34GHz
24GHz
34GHz
4V
LFCSP-EP
-40°C
-
No SVHC (25-Jun-2025)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證