40GHz RF Attenuators ICs:
找到 7 個產品在 e絡盟台灣 中找到大量 40GHz RF Attenuators ICs。我們庫存有來自世界頂級製造商的各種RF Attenuators ICs,例如6GHz, 4GHz, 30GHz & 25GHz RF Attenuators ICs,包括:Analog Devices。
檢視
買方
工程師
製造商
Frequency Max
RF Primary Function
Frequency Min
Frequency Response RF Min
Attenuation Step Size
Frequency Response RF Max
Insertion Loss
RF Attenuator Type
Control Voltage Min
No. of Bits
Control Step Size
Supply Voltage Min
Control Voltage Max
Supply Voltage Max
RF Input Power
Input Power Max
RF IC Case Style
Control Bits
Attenuation Typ
IC Case / Package
No. of Pins
Operating Temperature Max
Operating Temperature Min
包裝
個篩選已套用
1 個篩選已選取
| 比較 | 項目價格 | 數量 | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ NT$4,682.630 10+ NT$4,145.570 25+ NT$3,959.910 100+ NT$3,880.720 | 總計:NT$4,682.63 最少:1 / 多個:1 | 40GHz | ZigBee Transceiver | 9kHz | 9kHz | 0.5dB | 40GHz | 4.6dB | - | - | 6bit | 0.5dB | 3.15V | - | 3.45V | 30dBm | 30dBm | LGA-EP | 6bit | 31.5dB | LGA-EP | 24Pins | 105°C | -40°C | |||||
Each | 1+ NT$5,308.500 10+ NT$4,703.470 25+ NT$4,494.360 100+ NT$4,404.480 | 總計:NT$5,308.50 最少:1 / 多個:1 | 40GHz | ZigBee Transceiver | 100MHz | 100MHz | 2dB | 40GHz | 3.5dB | - | - | 4bit | 2dB | -3.45V | - | 3.45V | 30dBm | 30dBm | LGA-EP | 4bit | 30dB | LGA-EP | 16Pins | 105°C | -40°C | |||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$4,477.120 10+ NT$3,962.300 25+ NT$3,784.320 500+ NT$3,708.640 | 總計:NT$4,477.12 最少:1 / 多個:1 | 40GHz | ZigBee Transceiver | 100MHz | 100MHz | 0.5dB | 40GHz | 4.8dB | - | - | 6bit | 0.5dB | 3.15V | - | 3.45V | 27dBm | 27dBm | LGA-EP | 6bit | 31.5dB | LGA-EP | 24Pins | 105°C | -40°C | |||||
Each (Supplied on Cut Tape) 複捲式 包裝選項 | 10+ NT$3,962.300 25+ NT$3,784.320 500+ NT$3,708.640 | 總計:NT$39,623.00 最少:10 / 多個:1 | 40GHz | ZigBee Transceiver | 100MHz | 100MHz | 0.5dB | 40GHz | 4.8dB | - | - | - | 0.5dB | 3.15V | - | 3.45V | 27dBm | 27dBm | LGA-EP | 6bit | 31.5dB | LGA-EP | 24Pins | 105°C | -40°C | |||||
Each | 1+ NT$1,558.090 10+ NT$1,369.620 25+ NT$1,304.330 100+ NT$1,214.890 250+ NT$1,161.420 | 總計:NT$1,558.09 最少:1 / 多個:1 | 40GHz | Transceiver | 10GHz | 10GHz | - | 40GHz | 3.1dB | Voltage Controlled Attenuator | -5V | - | - | - | 0V | - | 32dBm | 32dBm | QFN-EP | - | 42dB | QFN-EP | 24Pins | 85°C | -40°C | |||||
Each | 1+ NT$5,554.500 10+ NT$4,923.410 25+ NT$4,705.280 100+ NT$4,611.180 | 總計:NT$5,554.50 最少:1 / 多個:1 | 40GHz | ZigBee Transceiver | 9kHz | 9kHz | 2dB | 40GHz | 3.4dB | - | - | 4bit | 2dB | -3.45V | - | 3.45V | 30dBm | 30dBm | LGA-EP | 4bit | 30dB | LGA-EP | 16Pins | 105°C | -40°C | |||||
Each | 1+ NT$4,480.030 10+ NT$3,965.210 25+ NT$3,787.230 100+ NT$3,711.490 | 總計:NT$4,480.03 最少:1 / 多個:1 | 40GHz | ZigBee Transceiver | 100MHz | 100MHz | 0.5dB | 40GHz | 5.2dB | - | - | 6bit | 0.5dB | -3.45V | - | 3.45V | 30dBm | 30dBm | LGA-EP | 6bit | 31.5dB | LGA-EP | 24Pins | 105°C | -40°C | |||||