5GHz RF Attenuators ICs:
找到 5 個產品檢視
買方
工程師
製造商
Frequency Max
RF Primary Function
Frequency Min
Frequency Response RF Min
Attenuation Step Size
Frequency Response RF Max
Insertion Loss
RF Attenuator Type
Control Voltage Min
No. of Bits
Control Step Size
Supply Voltage Min
Control Voltage Max
Supply Voltage Max
RF Input Power
Input Power Max
RF IC Case Style
Control Bits
Attenuation Typ
IC Case / Package
No. of Pins
Operating Temperature Max
Operating Temperature Min
包裝
個篩選已套用
1 個篩選已選取
| 比較 | 項目價格 | 數量 | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 複捲式 包裝選項 | 10+ NT$470.040 25+ NT$463.690 100+ NT$457.340 250+ NT$450.990 500+ NT$449.520 | 總計:NT$4,700.40 最少:10 / 多個:1 | 5GHz | Transceiver | 500MHz | 500MHz | - | 5GHz | 5.6dB | Voltage Controlled Attenuator | 0V | - | - | - | 5V | - | 25dBm | 25dBm | LFCSP-EP | - | 31dB | LFCSP-EP | 16Pins | 85°C | -40°C | |||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$476.390 10+ NT$470.040 25+ NT$463.690 100+ NT$457.340 250+ NT$450.990 其他價格... | 總計:NT$476.39 最少:1 / 多個:1 | 5GHz | Transceiver | 500MHz | 500MHz | - | 5GHz | 5.6dB | Voltage Controlled Attenuator | 0V | - | - | - | 5V | - | 25dBm | 25dBm | LFCSP-EP | - | 31dB | LFCSP-EP | 16Pins | 85°C | -40°C | |||||
Each | 1+ NT$634.610 10+ NT$554.830 25+ NT$527.150 100+ NT$489.170 250+ NT$466.440 其他價格... | 總計:NT$634.61 最少:1 / 多個:1 | 5GHz | Transceiver | 500MHz | 500MHz | - | 5GHz | 5.6dB | Voltage Controlled Attenuator | 0V | - | - | - | 5V | - | 25dBm | 25dBm | LFCSP-EP | - | 31dB | LFCSP-EP | 16Pins | 85°C | -40°C | |||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$162.590 10+ NT$162.270 25+ NT$158.670 50+ NT$157.200 100+ NT$155.720 其他價格... | 總計:NT$162.59 最少:1 / 多個:1 | 5GHz | ZigBee Transceiver | 150MHz | 150MHz | 0.25dB | 5GHz | 1.3dB | - | - | 7bit | 0.25dB | 3V | - | 5.25V | 23dBm | 23dBm | TQFN | 7bit | 33dB | TQFN | 24Pins | 100°C | -40°C | |||||
Each (Supplied on Cut Tape) 複捲式 | 1+ NT$162.590 10+ NT$162.270 25+ NT$158.670 50+ NT$157.200 100+ NT$155.720 其他價格... | 總計:NT$162.59 最少:1 / 多個:1 | 5GHz | ZigBee Transceiver | 150MHz | 150MHz | 0.25dB | 5GHz | 1.3dB | - | - | 7bit | 0.25dB | 3V | - | 5.25V | 23dBm | 23dBm | TQFN | 7bit | 33dB | TQFN | 24Pins | 100°C | -40°C | |||||