TE CONNECTIVITY
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Special Function
                                                                                                  列印頁面

                                                                                                  MAX17613AATP+

                                                                                                  Power Load Distribution Switch, High Side, Active High, 60V, 3 Outputs, 3A, 0.13ohm, TQFN-EP-20

                                                                                                  ANALOG DEVICES
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  ANALOG DEVICES MAX17613AATP+
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號MAX17613AATP+
                                                                                                  訂購代碼3105630
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  4,538 有存貨

                                                                                                  需要更多?

                                                                                                  4538 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$236.420
                                                                                                  10+NT$182.300
                                                                                                  25+NT$168.820
                                                                                                  100+NT$154.000
                                                                                                  490+NT$142.790
                                                                                                  980+NT$139.260
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$236.42
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  ANALOG DEVICES
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號MAX17613AATP+
                                                                                                  訂購代碼3105630
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  IC FunctionCurrent-Limiter with Overvoltage, Undervoltage and Reverse Voltage Protection
                                                                                                  Power Load Switch TypeHigh Side
                                                                                                  No. of Channels3Channels
                                                                                                  Supply Voltage Min4.5V
                                                                                                  Supply Voltage Max60V
                                                                                                  Input Voltage60V
                                                                                                  Current Limit3A
                                                                                                  IC Package TypeTQFN-CU-EP
                                                                                                  No. of Pins20Pins
                                                                                                  On State Resistance0.13ohm
                                                                                                  Operating Temperature Min-40°C
                                                                                                  IC Case / PackageTQFN-EP
                                                                                                  Operating Temperature Max125°C
                                                                                                  Thermal ProtectionYes
                                                                                                  On / Enable Input PolarityActive High
                                                                                                  No. of Outputs3Outputs
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)
                                                                                                  Distribution Switch Case StyleTQFN-EP

                                                                                                  產品總覽

                                                                                                  MAX17613AATP+ is a 4.5V to 60V, 3A current-limiter. This adjustable overvoltage and overcurrent protection device is ideal to protect systems against positive and negative input voltage faults up to +60V and -65V, and features low 130mohm (typ) RON FETs. The devices feature programmable current-limit protection up to 3A, hence, controlling the inrush current at startup while charging large capacitors at the output. The current limit threshold is programmed by connecting a resistor from the SETI pin to GND. When the device current reaches the programmed threshold, the device prevents further increases in current by modulating the FET resistance. Applications include sensor systems, condition monitoring, factory sensors, process instrumentation, weighing and batching systems, industrial applications such as PLC, control network modules, battery-operated modules.

                                                                                                  • Robust protection reduces system downtime
                                                                                                  • Hot plug-in tolerant without TVS up to 35V input supply
                                                                                                  • Reverse current-blocking protection, thermal overload protection
                                                                                                  • Programmable startup blanking time, enables OV, UV, and reverse voltage protection
                                                                                                  • Flexible design options enable reuse and less requalification, adjustable OVLO and UVLO thresholds
                                                                                                  • Accuracy over full temperature range, smooth current transitions
                                                                                                  • Programmable overcurrent fault response: autoretry, continuous, and latch off modes
                                                                                                  • UL 2367 recognized, File No. E211395, IEC 62368-1 certified
                                                                                                  • 20 TQFN-CU EP package
                                                                                                  • Temperature range from -40°C to +125°C

                                                                                                  警告

                                                                                                  Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                  附註

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

                                                                                                  技術規格

                                                                                                  IC Function

                                                                                                  Current-Limiter with Overvoltage, Undervoltage and Reverse Voltage Protection

                                                                                                  No. of Channels

                                                                                                  3Channels

                                                                                                  Supply Voltage Max

                                                                                                  60V

                                                                                                  Current Limit

                                                                                                  3A

                                                                                                  No. of Pins

                                                                                                  20Pins

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  On / Enable Input Polarity

                                                                                                  Active High

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Distribution Switch Case Style

                                                                                                  TQFN-EP

                                                                                                  Power Load Switch Type

                                                                                                  High Side

                                                                                                  Supply Voltage Min

                                                                                                  4.5V

                                                                                                  Input Voltage

                                                                                                  60V

                                                                                                  IC Package Type

                                                                                                  TQFN-CU-EP

                                                                                                  On State Resistance

                                                                                                  0.13ohm

                                                                                                  IC Case / Package

                                                                                                  TQFN-EP

                                                                                                  Thermal Protection

                                                                                                  Yes

                                                                                                  No. of Outputs

                                                                                                  3Outputs

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 1 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Philippines
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85423990
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.000001
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
                                                                                                  An Avnet Company版權所有© 2025 Premier Farnell Ltd. 保留一切權利
                                                                                                  e絡盟 是 element14 Pte Ltd. 的商業名稱
                                                                                                  註冊號碼: 199501672R | 主營業處所: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741