2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Current Sensors & Transducers
                                                                                                  5. Current Sensors
                                                                                                  列印頁面

                                                                                                  IN 1000-S

                                                                                                  Current Sensor, High Precision, Closed Loop Flux Gate, 1kA, ±15V, Wide Temperature Range, IN Series

                                                                                                  LEM
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  LEM IN 1000-S
                                                                                                  製造商LEM
                                                                                                  製造商產品編號IN 1000-S
                                                                                                  訂購代碼4129692
                                                                                                  Product RangeIN1000 Series
                                                                                                  其他名稱90.N6.60.000.0
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  10 有存貨

                                                                                                  8 即日起您可預購補貨

                                                                                                  10 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$62,912.090
                                                                                                  5+NT$61,653.850
                                                                                                  10+NT$60,395.610
                                                                                                  25+NT$59,137.370
                                                                                                  50+NT$57,879.130
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$62,912.09
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  LEM
                                                                                                  製造商LEM
                                                                                                  製造商產品編號IN 1000-S
                                                                                                  訂購代碼4129692
                                                                                                  Product RangeIN1000 Series
                                                                                                  其他名稱90.N6.60.000.0
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Sensor Output TypeCurrent
                                                                                                  Supply Voltage Range± 15V
                                                                                                  Supply Voltage DC Min14.25V
                                                                                                  Supply Voltage DC Max15.75V
                                                                                                  Measured CurrentAC / DC
                                                                                                  Current Measuring Range DC-1kA to 1kA
                                                                                                  Accuracy0.0018%
                                                                                                  Current Measuring Range AC1kA
                                                                                                  Current Sensor TechnologyClosed Loop Flux Gate
                                                                                                  Primary Current1kA
                                                                                                  Response Time1µs
                                                                                                  Accuracy0.0018%
                                                                                                  Secondary Signal Type666.7mA
                                                                                                  Sensor MountingPanel Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product RangeIN1000 Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  技術規格

                                                                                                  Sensor Output Type

                                                                                                  Current

                                                                                                  Supply Voltage DC Min

                                                                                                  14.25V

                                                                                                  Measured Current

                                                                                                  AC / DC

                                                                                                  Accuracy

                                                                                                  0.0018%

                                                                                                  Current Sensor Technology

                                                                                                  Closed Loop Flux Gate

                                                                                                  Response Time

                                                                                                  1µs

                                                                                                  Secondary Signal Type

                                                                                                  666.7mA

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  IN1000 Series

                                                                                                  Supply Voltage Range

                                                                                                  ± 15V

                                                                                                  Supply Voltage DC Max

                                                                                                  15.75V

                                                                                                  Current Measuring Range DC

                                                                                                  -1kA to 1kA

                                                                                                  Current Measuring Range AC

                                                                                                  1kA

                                                                                                  Primary Current

                                                                                                  1kA

                                                                                                  Accuracy

                                                                                                  0.0018%

                                                                                                  Sensor Mounting

                                                                                                  Panel Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  技術文件 (6)

                                                                                                  Technical Data Sheet EN

                                                                                                  CAD Multiple Formats EN

                                                                                                  User Manual EN

                                                                                                  CAD Altium_Designer EN

                                                                                                  Product Change Notice EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  相關產品

                                                                                                  找到 4 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Switzerland
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:90303370
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):1.3