450 即日起您可預購補貨
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,118.990 |
| 5+ | NT$1,030.080 |
| 10+ | NT$996.940 |
| 25+ | NT$957.110 |
| 50+ | NT$924.450 |
| 100+ | NT$891.790 |
| 500+ | NT$873.960 |
產品訊息
產品總覽
The LA 25-NP from LEM is a current transducer. It features instantaneous output, excellent accuracy, very good linearity, low temperature drift, optimized response time, wide frequency bandwidth, no insertion losses, high immunity to external interference and current overload capability. This current transducer is used for the electronic measurement of currents (DC, AC, pulsed, mixed) with galvanic separation between the primary circuit and the secondary circuit. It is mainly used in AC variable speed drives and servo motor drives, static converters for DC motor drives, battery supplied applications, Uninterruptible Power Supplies (UPS), Switched Mode Power Supplies (SMPS) and power supplies for welding applications.
- Closed loop current transducer using the hall effect technology
- Primary nominal current of 25A
- 0.5% accuracy
- Primary current measuring range is ±36A
- Supply voltage is ±15V
- Conversion ratio is 1-2-3-4-5 : 1000
- Secondary nominal rms current is 25mA
- Insulated plastic case recognized according to UL 94-V0
- Operating temperature range from -40°C to 85°C
- PCB mounting
應用
Industrial, Consumer Electronics, Portable Devices, Motor Drive & Control, Power Management
技術規格
Current
14.25V
AC / DC / Pulsed
0.5%
-36A to 36A
1µs
Through Hole
85°C
No SVHC (25-Jun-2025)
± 15V
15.75V
-36A to 36A
Open Loop, Hall Effect
25A
0.5%
-40°C
LA25NP Series
相關產品
找到 3 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證