需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$52,613.370 |
產品訊息
產品總覽
DN1000ID is a DN series ultra-stable, high precision (ppm class) fluxgate technology current transducer for non-intrusive, isolated DC and AC current measurement up to 1000A. DN1000ID can be powered by a DSSIU-4-1U or DSSIU-6-1U. Featuring a very large aperture of 41.2mm, the DN1000ID current transducer enables power cables with large power connectors to be easily fitted to EV test benches allowing for quick changeovers. The large aperture is an important advantage as test bench operators often face the issue that the power connectors fitted to the power cables are bigger than the diameter of the cable, making it difficult to fit them in the aperture of the current transducer and often requiring additional work to solve this issue. Typical applications include electric vehicle (EV) test bench, power measurement and power analysis, MPS for particles accelerators, gradient amplifiers for MRI devices, batteries testing and evaluation systems and current calibration purposes.
- Ø41mm aperture, 1ppm linearity
- 5ppm offset, high stability closed loop fluxgate technology
- Compact aluminium housing, current output
- 400KHz bandwidth
- 1.5ohm measuring resistance
- 5000A overload capacity (non-measured 100ms)
警告
If isolation plastic insert removed to increase aperture diameter, user must ensure proper electrical insulation of busbar according to IEC 61010-1 to meet safety requirements to avoid electric shock.
技術規格
Current
14.25V
AC / DC
-
Closed Loop Flux Gate
1kA, 1kA
-
-40°C
DN Series
± 14.25V to ± 15.75V
15.75V
-1kA to 1kA
1kA
1µs
0.0001%
Screw Mount
85°C
No SVHC (23-Jan-2024)
相關產品
找到 4 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Denmark
承擔產品生產最後程序之國家
RoHS
產品合規憑證