需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$189.330 |
| 10+ | NT$188.110 |
| 25+ | NT$186.880 |
| 50+ | NT$185.650 |
| 100+ | NT$184.420 |
| 250+ | NT$181.470 |
| 500+ | NT$180.500 |
產品訊息
產品總覽
The OH090U is a Hallogic Hall-effect Sensor contain a monolithic integrated circuit which incorporates a Hall element, a linear amplifier, a threshold amplifier and Schmitt trigger on a single Hallogic® silicon chip. Included on-chip is a band gap voltage regulator to allow operation with a wide range of supply voltages. These devices feature logic level output and provide up to 21mA of sink current. This allows direct driving of more than 7 TTL loads or any standard logic family using power supplies ranging from 4.5 to 24V. Output amplitude is constant at switching frequencies from DC to over 200kHz. The Uni-polar turns on with a (logic level "0") after a sufficient magnetic field from the south pole of a magnet approached the symbolized face of the device (operating point) and turns off (logic level "1") after the magnetic field reached a minimum value.
- Through hole mounting
- Designed for non-contact switching operations
- Operates over broad range of supply voltages
- Operates with excellent temperature stability in harsh environments
應用
Industrial
技術規格
Unipolar
TO-92
3Pins
24V
150°C
-
No SVHC (27-Jun-2024)
25mA
TO-92
4.5V
-40°C
Hallogic Series
-
法規與環境保護
承擔產品生產最後程序之國家原產地:Mexico
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證