2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Motion Sensors & Position Sensors
                                                                                                  5. Accelerometers
                                                                                                  列印頁面

                                                                                                  805M1-0020

                                                                                                  Acceleration Sensor, 5.5 VDC, Through Hole, 805M1 Series, 1 Axis

                                                                                                  TE CONNECTIVITY
                                                                                                  TE CONNECTIVITY 805M1-0020
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商TE CONNECTIVITY
                                                                                                  製造商產品編號805M1-0020
                                                                                                  訂購代碼3792455
                                                                                                  Product Range805M1 Series
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  19 有存貨

                                                                                                  需要更多?

                                                                                                  19 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$7,127.800
                                                                                                  5+NT$6,236.820
                                                                                                  10+NT$5,287.820
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$7,127.80
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  TE CONNECTIVITY
                                                                                                  製造商TE CONNECTIVITY
                                                                                                  製造商產品編號805M1-0020
                                                                                                  訂購代碼3792455
                                                                                                  Product Range805M1 Series
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Sensing Range - Accelerometer± 20g
                                                                                                  Sensor MountingThrough Hole
                                                                                                  Sensitivity Typ100mV/g
                                                                                                  Supply Voltage Min-
                                                                                                  Supply Voltage Max5.5VDC
                                                                                                  No. of Axes1
                                                                                                  Sensor Case / Package-
                                                                                                  No. of Pins3 Pin
                                                                                                  Output Interface-
                                                                                                  Operating Temperature Min40°C
                                                                                                  Operating Temperature Max100°C
                                                                                                  Qualification-
                                                                                                  Product Range805M1 Series
                                                                                                  SVHCLead (25-Jun-2025)

                                                                                                  產品總覽

                                                                                                  805M1-0020 is a model 805M1 miniature adhesive mount voltage output accelerometer built on a 3-pin TO5 header. The accelerometer features a hermetic construction in a TO-5 header configuration. The model 805M1 incorporates a stable piezo-ceramic crystal with low power electronics in a 100% shielded housing suitable for many embedded OEM applications. Typical applications include machine monitoring, embedded preventive maintenance, low-cost OEM installation, permanent structural study and embedded sensing solution.

                                                                                                  • Acceleration is ±20g, sensitivity is 100mV/g
                                                                                                  • Wide bandwidth up to 12KHz
                                                                                                  • Operating temperature range from -40 to 100°C
                                                                                                  • Case grounded to mounting surface
                                                                                                  • Excitation voltage 3V to 5.5V
                                                                                                  • Stainless steel case

                                                                                                  技術規格

                                                                                                  Sensing Range - Accelerometer

                                                                                                  ± 20g

                                                                                                  Sensitivity Typ

                                                                                                  100mV/g

                                                                                                  Supply Voltage Max

                                                                                                  5.5VDC

                                                                                                  Sensor Case / Package

                                                                                                  -

                                                                                                  Output Interface

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  100°C

                                                                                                  Product Range

                                                                                                  805M1 Series

                                                                                                  Sensor Mounting

                                                                                                  Through Hole

                                                                                                  Supply Voltage Min

                                                                                                  -

                                                                                                  No. of Axes

                                                                                                  1

                                                                                                  No. of Pins

                                                                                                  3 Pin

                                                                                                  Operating Temperature Min

                                                                                                  40°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  Lead (25-Jun-2025)

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:90261029
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:Lead (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.0042