找到的與 "broadcom-motor-drive" 相符的結果 5
在 e絡盟台灣 找到大量 Rotary Encoders 商品。我们备有各种 Rotary Encoders 商品,包括来自世界顶级制造商的最新和最受欢迎的产品,这些制造商包括:Broadcom。
檢視
買方
工程師
製造商
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
包裝
無套用的篩選
0 個篩選已選取
| 比較 | 項目價格 | 數量 | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ NT$2,205.790 5+ NT$1,912.170 10+ NT$1,789.880 25+ NT$1,639.140 50+ NT$1,533.200 其他價格... | 總計:NT$2,205.79 最少:1 / 多個:1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx Series | 30000rpm | - | 3Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | Solder Pin | |||||
Each | 1+ NT$1,882.420 5+ NT$1,615.270 10+ NT$1,514.030 | 總計:NT$1,882.42 最少:1 / 多個:1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx Series | 30000rpm | 500 | 2Channels | No Shaft | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | Solder Pin | |||||
Each | 1+ NT$1,723.830 5+ NT$1,498.800 10+ NT$1,403.000 25+ NT$1,278.810 50+ NT$1,196.410 其他價格... | 總計:NT$1,723.83 最少:1 / 多個:1 | Magnetic | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | AEAT-601B Series | 12000rpm | - | 3Channels | Round End | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | Wire Leaded | |||||
Each | 1+ NT$2,239.610 | 總計:NT$2,239.61 最少:1 / 多個:1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx Series | 30000rpm | 500 | 2Channels | No Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 100°C | Solder Pin | |||||
Each | 1+ NT$1,130.000 5+ NT$999.200 10+ NT$906.560 50+ NT$837.530 100+ NT$800.500 | 總計:NT$1,130.00 最少:1 / 多個:1 | Magnetic | Absolute | 4096PPR | 0 Detents | Vertical | Without Push Switch | Binary | Screw Mount | AEAT-601x Series | 12000rpm | - | 1Channels | Round End | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | 5 Pin Connector | |||||