列印頁面
圖片僅供舉例說明。 請參閱產品描述。
25 有存貨
需要更多?
25 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$7,954.690 |
| 5+ | NT$7,708.410 |
| 10+ | NT$7,554.250 |
價格Each
最少: 1
多項: 1
NT$7,954.69
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商DATASENSOR
製造商產品編號TL50-W-815
訂購代碼1774929
Product RangeTL50 Series
技術資料表
Sensor TypeContrast Sensor
Sensing Range Max9mm
Sensing Distance Max9mm
Sensor Output TypeNPN / PNP
Supply Voltage DC Min10V
Sensing Method-
Supply Voltage DC Max30V
Output TypeDigital - PNP / NPN
Product RangeTL50 Series
Connection Method4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source630nm Red / 520nm Green / 465nm Blue LED
Qualification-
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max55°C
產品總覽
The TL50-W-815 is a Contrast Sensor line with RGB LED emission, automatic color selection and the very fine resolution, allow the detection of the weakest contrast of colors or grayscale between mark and background or between different objects or surfaces. The high resolution is not a limit for the detection speed, reaching 33ms response time and 15kHz switching frequency. ABS plastic housing is fully compatible and can replace the most of traditional contrast sensors.
- Easy sensor setting by means of two pushbuttons Mark/Bkgd
- IP67 Protection rating
- -10 to 55°C Operating temperature
應用
Industrial
技術規格
Sensor Type
Contrast Sensor
Sensing Distance Max
9mm
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Product Range
TL50 Series
Supply Voltage Min
10VDC
Light Source
630nm Red / 520nm Green / 465nm Blue LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Range Max
9mm
Sensor Output Type
NPN / PNP
Sensing Method
-
Output Type
Digital - PNP / NPN
Connection Method
4 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-10°C
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
關稅編號:90314990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:不適用
符合 RoHS 鄰苯二甲酸酯類規定:不適用
下載產品合規憑證
產品合規憑證
重量 (公斤):.12