2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Development & Evaluation Kits
                                                                                                  列印頁面

                                                                                                  OXY-LC-A100-455

                                                                                                  Evaluation Board, Zirconia Oxygen Sensor (ZrO2), Analog - Current, 4.35V

                                                                                                  SST
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  SST OXY-LC-A100-455
                                                                                                  製造商SST
                                                                                                  製造商產品編號OXY-LC-A100-455
                                                                                                  訂購代碼4834087
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  預計在訂單確認後配送。將會在出貨時向您收費。

                                                                                                  在這裡登記您有興趣的產品

                                                                                                  數量價格
                                                                                                  1+NT$7,673.830
                                                                                                  5+NT$7,458.690
                                                                                                  10+NT$7,133.940
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$7,673.83
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  SST
                                                                                                  製造商SST
                                                                                                  製造商產品編號OXY-LC-A100-455
                                                                                                  訂購代碼4834087
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Board TypeInterface Board
                                                                                                  IC / Module Used-
                                                                                                  Application Sub TypeZirconia Oxygen Sensor (ZrO2)
                                                                                                  Kit ContentsZrO2 Sensor Interface Board
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  產品總覽

                                                                                                  OXY-LC-A100-455 is an OXY-LC series, oxygen sensor interface board designed to supply power and manage the operation of SST’s range of zirconia (ZrO₂) oxygen sensors.

                                                                                                  • Current range from 4 to 20mA
                                                                                                  • O2 measurement range from 0.1 - 100%
                                                                                                  • 4.55V heater voltage/4s response sensor/ long cable (grater than 150mm) termination
                                                                                                  • Provides electronics necessary to power and control SST’s range of zirconium dioxide (ZrO2) sensors
                                                                                                  • Built in pressure sensor for barometric pressure compensation
                                                                                                  • Interface mounted screw terminals for easy wiring with reverse voltage and transient overvoltage
                                                                                                  • Adaptive software filtering provides a fast sensor response coupled with a stable oxygen output
                                                                                                  • High accuracy linear output
                                                                                                  • Supply voltage: RS485 variant: 8 to 28V DC and analogue variants: 20 to 28V DC
                                                                                                  • Operating temperature range from -30°C to +70°C

                                                                                                  技術規格

                                                                                                  Board Type

                                                                                                  Interface Board

                                                                                                  Application Sub Type

                                                                                                  Zirconia Oxygen Sensor (ZrO2)

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  IC / Module Used

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  ZrO2 Sensor Interface Board

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Great Britain
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:90319000
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.06