找到的與 "TERMINAL" 相符的結果 5
檢視
買方
工程師
製造商
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Mounting Style
Sensor Mounting
Thermal Reed Switch Terminals
Product Range
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
包裝
無套用的篩選
0 個篩選已選取
| 比較 | 項目價格 | 數量 | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ NT$322.610 10+ NT$263.270 120+ NT$252.530 | 總計:NT$322.61 最少:1 / 多個:1 | 60°C | ± 2.5°C | Break | Axial | Axial | Wire Leads | TRS Series | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | |||||
Each | 1+ NT$322.610 10+ NT$282.660 120+ NT$253.960 | 總計:NT$322.61 最少:1 / 多個:1 | 30°C | ± 2.5°C | Break | Axial | Axial | Wire Leads | TRS Series | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | |||||
Each | 1+ NT$322.610 10+ NT$282.530 120+ NT$253.650 270+ NT$252.530 | 總計:NT$322.61 最少:1 / 多個:1 | 40°C | ± 2.5°C | Break | Axial | Axial | Wire Leads | TRS Series | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | |||||
Each | 1+ NT$321.150 10+ NT$281.010 120+ NT$252.530 | 總計:NT$321.15 最少:1 / 多個:1 | 20°C | ± 2.5°C | Break | Axial | Axial | Wire Leads | TRS Series | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | |||||
Each | 1+ NT$445.530 10+ NT$292.180 25+ NT$271.420 50+ NT$250.660 | 總計:NT$445.53 最少:1 / 多個:1 | 50°C | ± 2.5°C | Break | Axial | Axial | Wire Leads | TRS Series | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | |||||