25ohm PTC Thermistors:
找到 11 個產品檢視
買方
工程師
製造商
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
包裝
個篩選已套用
1 個篩選已選取
| 比較 | 項目價格 | 數量 | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$49.460 50+ NT$32.010 100+ NT$29.640 250+ NT$27.600 | 總計:NT$49.46 最少:1 / 多個:1 | 25ohm | SMD | B59215 Series | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Chip | ± 25% | 65mA | No SVHC (27-Jun-2024) | 135mA | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) 複捲式 包裝選項 | 100+ NT$29.640 250+ NT$27.600 | 總計:NT$2,964.00 最少:100 / 多個:1 | 25ohm | SMD | B59215 Series | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Chip | ± 25% | 65mA | No SVHC (27-Jun-2024) | 135mA | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ NT$75.810 10+ NT$65.520 50+ NT$58.570 100+ NT$55.130 200+ NT$52.230 其他價格... | 總計:NT$75.81 最少:1 / 多個:1 | 25ohm | Through Hole | B59750 Series | 400V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 123mA | No SVHC (25-Jun-2025) | 245mA | - | - | 12.5mm | - | - | |||||
Each | 1+ NT$92.520 10+ NT$78.630 50+ NT$71.170 100+ NT$68.400 200+ NT$65.610 其他價格... | 總計:NT$92.52 最少:1 / 多個:1 | 25ohm | Through Hole | B59754 Series | 440V | -40°C | Current Limiting Protection | 125°C | PTC | ± 25% | - | No SVHC (25-Jun-2025) | - | - | - | 12.5mm | - | - | |||||
Each | 1+ NT$39.220 10+ NT$36.430 50+ NT$30.110 100+ NT$29.530 200+ NT$28.940 其他價格... | 總計:NT$39.22 最少:1 / 多個:1 | 25ohm | Through Hole | B59870 Series | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 60mA | Lead (25-Jun-2025) | 130mA | - | - | 9mm | - | - | |||||
Each | 1+ NT$33.730 10+ NT$31.020 50+ NT$25.840 100+ NT$23.860 200+ NT$21.870 其他價格... | 總計:NT$33.73 最少:1 / 多個:1 | 25ohm | Through Hole | B59980 Series | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 85mA | No SVHC (25-Jun-2025) | 170mA | - | - | 6.5mm | - | - | |||||
Each | 1+ NT$26.300 10+ NT$24.950 50+ NT$22.300 100+ NT$21.320 200+ NT$20.330 其他價格... | 總計:NT$26.30 最少:1 / 多個:1 | 25ohm | Through Hole | PTCCL Series | 60V | -40°C | Overload & Over Temperature Protection | 85°C | PTC | ± 20% | 130mA | Lead (17-Jan-2023) | 195mA | 135°C | 145°C | 5mm | - | - | |||||
Each | 1+ NT$50.620 50+ NT$35.850 100+ NT$34.210 250+ NT$31.090 500+ NT$30.350 其他價格... | 總計:NT$50.62 最少:1 / 多個:1 | 25ohm | Through Hole | B59860 Series | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 140mA | Lead (25-Jun-2025) | 230mA | - | - | 9mm | - | - | |||||
Each | 1+ NT$77.600 10+ NT$66.050 50+ NT$59.800 100+ NT$59.510 200+ NT$59.220 其他價格... | 總計:NT$77.60 最少:1 / 多個:1 | 25ohm | Through Hole | B59750 Series | 280VAC | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | - | No SVHC (25-Jun-2025) | - | - | - | 13mm | - | - | |||||
Each | 1+ NT$45.050 50+ NT$34.870 100+ NT$31.590 250+ NT$30.930 500+ NT$30.270 其他價格... | 總計:NT$45.05 最少:1 / 多個:1 | 25ohm | Through Hole | B59870 Series | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 125mA | No SVHC (25-Jun-2025) | 250mA | - | - | 9mm | - | - | |||||
Each | 不提供定價。 請聯絡客戶服務。 | 25ohm | Through Hole | B59870 Series | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 100mA | No SVHC (25-Jun-2025) | 200mA | - | - | 9mm | - | - | ||||||