3kohm PTC Thermistors:
找到 3 個產品檢視
買方
工程師
製造商
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
包裝
個篩選已套用
1 個篩選已選取
| 比較 | 項目價格 | 數量 | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ NT$26.300 10+ NT$24.950 50+ NT$22.270 100+ NT$21.320 200+ NT$20.330 其他價格... | 總計:NT$26.30 最少:1 / 多個:1 | 3kohm | Through Hole | PTCCL Series | 265V | 0°C | Overload & Over Temperature Protection | 70°C | PTC | ± 20% | 11mA | Lead (17-Jan-2023) | 17mA | 135°C | 145°C | 5mm | |||||
TE CONNECTIVITY - CITEC | Each | 10+ NT$52.160 100+ NT$41.500 500+ NT$35.170 1000+ NT$31.610 2000+ NT$29.700 其他價格... | 總計:NT$521.60 最少:10 / 多個:10 | 3kohm | SMD | LT73 Series | 50V | -40°C | - | 125°C | PTC | ± 5% | - | No SVHC (10-Jun-2022) | - | - | - | - | ||||
TE CONNECTIVITY - CITEC | Each | 100+ NT$41.500 500+ NT$35.170 1000+ NT$31.610 2000+ NT$29.700 4000+ NT$27.830 其他價格... | 總計:NT$4,150.00 最少:100 / 多個:1 | 3kohm | SMD | LT73 Series | 50V | -40°C | - | 125°C | PTC | ± 5% | - | No SVHC (10-Jun-2022) | - | - | - | - | ||||