400Hz Electromagnetic Buzzers:
找到 5 個產品檢視
買方
工程師
製造商
Transducer Function
Tones
Supply Voltage Min
Supply Voltage Max
Resonant Frequency
Sound Pressure Level (SPL)
Current Rating
Drive Circuit
Transducer Mounting
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
包裝
個篩選已套用
1 個篩選已選取
| 比較 | 項目價格 | 數量 | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ NT$127.380 25+ NT$117.620 50+ NT$107.850 100+ NT$100.640 250+ NT$95.540 其他價格... | 總計:NT$127.38 最少:1 / 多個:1 | Buzzer | Continuous | - | 15V | 400Hz | 75dB | 25mA | Internal | Flanged | 26AWG | ABS (Acrylonitrile Butadiene Styrene) | 9VDC to 15VDC | -10°C | 60°C | MP Transducers ABI | |||||
MULTICOMP PRO | Each | 1+ NT$153.710 25+ NT$142.250 50+ NT$130.360 100+ NT$121.440 250+ NT$115.500 其他價格... | 總計:NT$153.71 最少:1 / 多個:1 | Audio Indicator | - | - | 15V | 400Hz | 75dB | 25mA | - | - | - | - | - | - | - | MP Transducers ABI | ||||
Each | 1+ NT$195.320 10+ NT$171.970 25+ NT$157.960 50+ NT$136.300 100+ NT$129.930 其他價格... | 總計:NT$195.32 最少:1 / 多個:1 | Audio Indicator | Single | 4V | 8V | 400Hz | 75dB | 25mA | Internal | Flanged | 26AWG | ABS (Acrylonitrile Butadiene Styrene) | 4VDC to 8VDC | -10°C | 60°C | Multicomp Pro Transducers | |||||
Each | 1+ NT$144.100 3+ NT$133.930 5+ NT$123.750 10+ NT$113.570 20+ NT$105.370 其他價格... | 總計:NT$144.10 最少:1 / 多個:1 | Audio Indicator | Continuous | 0 | 16VDC | 400Hz | 95dBA | 50mA | - | Through Hole | - | ABS (Acrylonitrile Butadiene Styrene) | 8VDC to 16VDC | -20°C | 60°C | - | |||||
Each | 1+ NT$180.830 5+ NT$161.700 10+ NT$142.570 20+ NT$136.360 40+ NT$130.150 其他價格... | 總計:NT$180.83 最少:1 / 多個:1 | Audio Indicator | Continuous | 15VDC | 27VDC | 400Hz | 84dBA | 30mA | - | Through Hole | - | ABS (Acrylonitrile Butadiene Styrene) | 15VDC to 27VDC | -20°C | 65°C | - | |||||