當日出貨
數以千計的產品
迄今為止最龐大的系列
超過 100 萬項產品 線上供貨
免費技術支援
e絡盟客戶專屬
16V Piezo Buzzers:
找到 7 個產品在 e絡盟台灣 中找到大量 16V Piezo Buzzers。我們庫存有來自世界頂級製造商的各種Piezo Buzzers,例如28V, 30V, 28VDC & 16VDC Piezo Buzzers,包括:Kingstate, Multicomp Pro, Mallory & IMO Precision Controls。
檢視
買方
工程師
製造商
Transducer Function
Tones
Supply Voltage Min
Sound Pressure Level (SPL)
Resonant Frequency
Supply Voltage Max
Operating Current Max
Transducer Mounting
Drive Circuit
Sound Level Distance
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
包裝
個篩選已套用
1 個篩選已選取
| 比較 | 項目價格 | 數量 | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KINGSTATE | Each | 1+ NT$71.840 5+ NT$59.650 10+ NT$50.670 20+ NT$44.340 40+ NT$38.010 其他價格... | 總計:NT$71.84 最少:1 / 多個:1 | Buzzer | Continuous | 3V | 70dB | 4.1kHz | 16V | 7mA | Through Hole | Internal | 30cm | - | Noryl | 3VDC to 16VDC | -20°C | 70°C | - | ||||
IMO PRECISION CONTROLS | Each | 1+ NT$446.030 5+ NT$402.600 10+ NT$357.260 20+ NT$323.440 40+ NT$286.380 其他價格... | 總計:NT$446.03 最少:1 / 多個:1 | - | - | 6V | 105dB | - | 16V | 250mA | - | Internal | - | 22AWG | ABS (Acrylonitrile Butadiene Styrene) | 6VDC to 16VDC | -20°C | 60°C | - | ||||
Each | 1+ NT$24.510 50+ NT$20.350 100+ NT$17.280 250+ NT$15.130 500+ NT$12.970 其他價格... | 總計:NT$24.51 最少:1 / 多個:1 | Buzzer | - | 6V | 92dBA | - | 16V | - | Through Hole | - | - | - | PBT (Polybutylene Terephthalate), Glass | - | -30°C | 70°C | - | |||||
MULTICOMP PRO | Each | 1+ NT$49.490 25+ NT$42.320 50+ NT$38.020 100+ NT$35.200 250+ NT$33.190 其他價格... | 總計:NT$49.49 最少:1 / 多個:1 | Buzzer | - | 1.5V | 85dB | 4.3kHz | 16V | 8mA | Through Hole | - | - | - | PBT (Polybutylene Terephthalate) | 1.5VDC to 16VDC | -20°C | 80°C | - | ||||
1602767 | Each | 1+ NT$950.860 2+ NT$913.750 3+ NT$876.640 5+ NT$839.530 10+ NT$802.410 其他價格... | 總計:NT$950.86 最少:1 / 多個:1 | Alarm | - | 6V | - | - | 16V | 22mA | Panel Mount | Internal | - | - | Nylon | 6VDC to 16VDC | -30°C | 65°C | SC Series | ||||
1603097 | Each | 1+ NT$1,420.300 2+ NT$1,334.210 3+ NT$1,248.120 5+ NT$1,162.030 10+ NT$1,075.940 其他價格... | 總計:NT$1,420.30 最少:1 / 多個:1 | Alarm | - | 6V | - | - | 16V | 22mA | Panel Mount | Internal | - | - | Nylon | 6VDC to 16VDC | -30°C | 65°C | SC Series | ||||
MULTICOMP PRO | Each | 1+ NT$39.030 25+ NT$33.420 50+ NT$30.020 100+ NT$27.770 250+ NT$26.160 其他價格... | 總計:NT$39.03 最少:1 / 多個:1 | Buzzer | Continuous | 1.5V | 85dB | 4.3kHz | 16V | 8mA | Through Hole | - | 100mm | - | PBT (Polybutylene Terephthalate) | 1.5VDC to 16VDC | -20°C | 80°C | MP Piezo KPI | ||||