列印頁面
9 有存貨
80 即日起您可預購補貨
9 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$171.670 |
| 3+ | NT$158.000 |
| 5+ | NT$144.320 |
| 10+ | NT$130.640 |
| 20+ | NT$116.530 |
| 50+ | NT$102.410 |
價格Each
最少: 1
多項: 1
NT$171.67
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商PUI AUDIO
製造商產品編號ASE02506MS-LW90-DSM-R
訂購代碼4411403
技術資料表
Driver TypeGeneral Purpose
Impedance6ohm
External Width - Metric25mm
Power Rating Nom1W
Resonant Frequency750Hz
Sound Pressure Level (SPL)93dB
Speaker ShapeSquare
External Width - Imperial0.98"
Product Dimensions25mm x 25mm x 7mm
Frequency Response Min650Hz
Frequency Range650Hz to 20kHz
Frequency Response Max20kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingSMD
Power Rating Max1.2W
External Length - Metric25mm
External Depth - Metric7mm
External Length - Imperial0.98"
External Depth - Imperial0.28"
SVHCNo SVHC (21-Jan-2025)
技術規格
Driver Type
General Purpose
External Width - Metric
25mm
Resonant Frequency
750Hz
Speaker Shape
Square
Product Dimensions
25mm x 25mm x 7mm
Frequency Range
650Hz to 20kHz
Temperature Grade
Standard
Product Range
-
Power Rating Max
1.2W
External Depth - Metric
7mm
External Depth - Imperial
0.28"
Impedance
6ohm
Power Rating Nom
1W
Sound Pressure Level (SPL)
93dB
External Width - Imperial
0.98"
Frequency Response Min
650Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
SMD
External Length - Metric
25mm
External Length - Imperial
0.98"
SVHC
No SVHC (21-Jan-2025)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85182100
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.004