150mm Speakers & Receivers:
找到 2 個產品檢視
買方
工程師
製造商
Driver Type
Impedance
External Diameter - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
IP Rating
Product Diameter
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
包裝
個篩選已套用
1 個篩選已選取
| 比較 | 項目價格 | 數量 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ NT$789.000 2+ NT$752.550 3+ NT$716.090 5+ NT$679.630 10+ NT$643.170 其他價格... | 總計:NT$789.00 最少:1 / 多個:1 | Full-range | 4ohm | 150mm | 40W | 100Hz | 85dB | Round | 5.906" | 150.5mm x 61mm | 70Hz | 70Hz to 16kHz | 16kHz | IP65, IP67 | - | Panel Mount | 60W | 56mm | 2.205" | |||||
4257311 | Each | 1+ NT$1,274.120 | 總計:NT$1,274.12 最少:1 / 多個:1 | - | - | 150mm | - | 50Hz | - | Round | 5.9" | - | 0Hz | 0Hz to 20kHz | 20kHz | - | 150mm | - | 30W | 73.5mm | 2.89" | ||||