TE CONNECTIVITY
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Temperature Sensors & Transducers
                                                                                                  5. Thermistors
                                                                                                  6. PTC Thermistors
                                                                                                  列印頁面

                                                                                                  B59339A1501P020

                                                                                                  PTC THERMISTOR, 500 OHM, 265V

                                                                                                  EPCOS
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  EPCOS B59339A1501P020
                                                                                                  製造商EPCOS
                                                                                                  製造商產品編號B59339A1501P020
                                                                                                  訂購代碼3407742
                                                                                                  Product RangeB593 Series
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  430 有存貨

                                                                                                  需要更多?

                                                                                                  430 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$61.410
                                                                                                  50+NT$47.680
                                                                                                  100+NT$46.800
                                                                                                  250+NT$45.920
                                                                                                  500+NT$45.040
                                                                                                  1000+NT$44.160
                                                                                                  價格Each (Supplied on Cut Tape)
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$61.41
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  EPCOS
                                                                                                  製造商EPCOS
                                                                                                  製造商產品編號B59339A1501P020
                                                                                                  訂購代碼3407742
                                                                                                  Product RangeB593 Series
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Resistance (25°C)500ohm
                                                                                                  Thermistor MountingThrough Hole
                                                                                                  Product RangeB593 Series
                                                                                                  Operating Voltage Max265V
                                                                                                  Operating Temperature Min-25°C
                                                                                                  ApplicationsDelayed Switching of Loads, Frequent Switching, Starting Resistance in Switch-Mode Power Supplies
                                                                                                  Operating Temperature Max125°C
                                                                                                  Thermistor Type-
                                                                                                  Resistance Tolerance (25°C)± 25%
                                                                                                  Holding Current Max20mA
                                                                                                  SVHCNo SVHC (25-Jun-2025)
                                                                                                  Trip Current40mA
                                                                                                  Switching Temperature Min-
                                                                                                  Switching Temperature Max-
                                                                                                  PTC Thermistor Diameter-
                                                                                                  Qualification-

                                                                                                  產品總覽

                                                                                                  警告

                                                                                                  Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                  技術規格

                                                                                                  Resistance (25°C)

                                                                                                  500ohm

                                                                                                  Product Range

                                                                                                  B593 Series

                                                                                                  Operating Temperature Min

                                                                                                  -25°C

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Resistance Tolerance (25°C)

                                                                                                  ± 25%

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Switching Temperature Min

                                                                                                  -

                                                                                                  PTC Thermistor Diameter

                                                                                                  -

                                                                                                  Thermistor Mounting

                                                                                                  Through Hole

                                                                                                  Operating Voltage Max

                                                                                                  265V

                                                                                                  Applications

                                                                                                  Delayed Switching of Loads, Frequent Switching, Starting Resistance in Switch-Mode Power Supplies

                                                                                                  Thermistor Type

                                                                                                  -

                                                                                                  Holding Current Max

                                                                                                  20mA

                                                                                                  Trip Current

                                                                                                  40mA

                                                                                                  Switching Temperature Max

                                                                                                  -

                                                                                                  Qualification

                                                                                                  -

                                                                                                  技術文件 (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Indonesia
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85334090
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.005
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
                                                                                                  An Avnet Company版權所有© 2025 Premier Farnell Ltd. 保留一切權利
                                                                                                  e絡盟 是 element14 Pte Ltd. 的商業名稱
                                                                                                  註冊號碼: 199501672R | 主營業處所: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741