info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Single Board Computers, Maker & Education
                                                                                                  3. Add-on Boards / Modules
                                                                                                  4. Audio / Visual
                                                                                                  列印頁面

                                                                                                  ARD-AUDIO-DA7212

                                                                                                  Audio Shield Module,TLV70018DDCT, MCU Development Platforms

                                                                                                  RENESAS
                                                                                                  RENESAS ARD-AUDIO-DA7212
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商RENESAS
                                                                                                  製造商產品編號ARD-AUDIO-DA7212
                                                                                                  訂購代碼4093881
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  RENESAS
                                                                                                  製造商RENESAS
                                                                                                  製造商產品編號ARD-AUDIO-DA7212
                                                                                                  訂購代碼4093881
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerTexas Instruments
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core NumberTLV70018DDCT
                                                                                                  Silicon Family Name-
                                                                                                  Kit ContentsAudio Shield Module TLV70018DDCT
                                                                                                  For Use WithMCU Development Platforms
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler

                                                                                                  產品總覽

                                                                                                  ARD-AUDIO-DA7212 is an audio shield module that can be used with a number of MCU development platforms due to its compatibility with the Arduino™ R3 pin layout. The audio shield can be used with commercially available development platforms such as Freescale "Freedom", Intel "Galileo", Microchip "chipKIT" and Arduino. The ARD-AUDIO-DA7212 shield features the DA7212 audio codec. DA7212 is an ultra-low power audio codec ideal for standalone audio/video digital processors, IC recorders and many other portable applications. The audio front-end simultaneously supports stereo FM line input with four analogue (or two analogue and two digital) microphones with two independent microphone biases. Comprehensive analogue mixing and bypass paths to the output drivers are available. The headphone output is true-ground Class G with an integrated charge pump. There is also a differential Class AB speaker driver that can serve as a mono lineout.

                                                                                                  • DA7212 two-channel audio codec with capless headphone driver for portable media players
                                                                                                  • 3.5mm stereo AUX input jack socket
                                                                                                  • Smartphone-compatible headset connection on a 4-pole, 3.5mm jack socket
                                                                                                  • Interchangeable GND and MIC routing to the smartphone jack allows multiple headsets to be supported
                                                                                                  • Compatible with MCU development platforms based on the Arduino™ R3 pin layout

                                                                                                  技術規格

                                                                                                  Silicon Manufacturer

                                                                                                  Texas Instruments

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  For Use With

                                                                                                  MCU Development Platforms

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  TLV70018DDCT

                                                                                                  Kit Contents

                                                                                                  Audio Shield Module TLV70018DDCT

                                                                                                  Product Range

                                                                                                  TUK SGACK902S Keystone Coupler

                                                                                                  技術文件 (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Taiwan
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85423990
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.0035