2. Single Board Computers, Maker & Education
                                                                                                  3. Add-on Boards / Modules
                                                                                                  4. Carriers & Expansion
                                                                                                  列印頁面

                                                                                                  ASX00073

                                                                                                  UNO SPE Shield Board, LAN8651B1, Microchip, Arduino Boards

                                                                                                  ARDUINO
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  ARDUINO ASX00073
                                                                                                  ARDUINO ASX00073
                                                                                                  ARDUINO ASX00073
                                                                                                  ARDUINO ASX00073
                                                                                                  ARDUINO ASX00073
                                                                                                  製造商ARDUINO
                                                                                                  製造商產品編號ASX00073
                                                                                                  訂購代碼4732648
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  17 有存貨

                                                                                                  需要更多?

                                                                                                  17 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$1,229.860
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$1,229.86
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  ARDUINO
                                                                                                  製造商ARDUINO
                                                                                                  製造商產品編號ASX00073
                                                                                                  訂購代碼4732648
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  No. of Bits-
                                                                                                  Silicon Family NameLAN8651
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core NumberLAN8651B1
                                                                                                  Kit ContentsUNO SPE Shield Board LAN8651B1
                                                                                                  For Use WithArduino Boards
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  產品總覽

                                                                                                  ASX00073 is an Arduino UNO SPE Shield, a versatile solution for industrial communication, IoT, and automation, combining Single Pair Ethernet (10BASE-T1S) and RS-485. It enables integration into low-power Ethernet networks and robust serial communication systems, ensuring efficient connectivity in embedded environments. Compatible with the Arduino UNO form factor, it supports SPI, UART, and I2C, facilitating interoperability with various devices. Additionally, it features screw terminals for additional connectivity and power options. Its robust design and advanced protection make it ideal for applications in industrial environments for remote monitoring and automated control. Target areas are industrial automation, building automation, factory automation, automotive networks.

                                                                                                  • T1S SPE controller: LAN8651B1 from Microchip® and 10Mbit/s SPE data rate
                                                                                                  • XR33058IDTR-F from MaxLinear® RS-485 transceiver and half-duplex RS-485 communication method
                                                                                                  • Conn: T1S SPE screws terminal (x1), T1S SPE dedicated connector (x1), RS-485 screws terminal (x1)
                                                                                                  • Arduino UNO headers interfaces: UART, SPI, I2C
                                                                                                  • Power options: +5V DC from the USB connector of the connected UNO board
                                                                                                  • 7-24V DC from T1SP on screw terminal block, enabling Power over Data Line (PoDL) functionality
                                                                                                  • 7 to 24V DC from VIN on screw terminal block and 20Mbit/s RS-485 data rate
                                                                                                  • Dimension is 68.85 x 53.34mm and operating temperatures range from -40 to +85°C

                                                                                                  技術規格

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Silicon Family Name

                                                                                                  LAN8651

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  UNO SPE Shield Board LAN8651B1

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  No. of Bits

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  LAN8651B1

                                                                                                  For Use With

                                                                                                  Arduino Boards

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Italy
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85176200
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:待通知
                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.0411