2. Single Board Computers, Maker & Education
                                                                                                  3. Add-on Boards / Modules
                                                                                                  4. Other Add-on Boards/Modules
                                                                                                  列印頁面

                                                                                                  2595

                                                                                                  LINEAR ACTUATOR KIT, BBC MICRO:BIT

                                                                                                  KITRONIK
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  KITRONIK 2595
                                                                                                  KITRONIK 2595
                                                                                                  KITRONIK 2595
                                                                                                  KITRONIK 2595
                                                                                                  製造商KITRONIK
                                                                                                  製造商產品編號2595
                                                                                                  訂購代碼3922051
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  其他名稱GTIN UPC EAN: 0660902514878
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  33 有存貨

                                                                                                  需要更多?

                                                                                                  33 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$278.920
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$278.92
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  KITRONIK
                                                                                                  製造商KITRONIK
                                                                                                  製造商產品編號2595
                                                                                                  訂購代碼3922051
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  其他名稱GTIN UPC EAN: 0660902514878
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Accessory TypeLinear Actuator Kit
                                                                                                  Silicon Manufacturer-
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core Number-
                                                                                                  Silicon Family Name-
                                                                                                  For Use WithBBC micro:bit
                                                                                                  Kit ContentsActuator Components, 180 Degree Servo, 2x M3 Screws, M3 Washer
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  產品總覽

                                                                                                  2595 is a Kitronik linear actuator kit. This Linear actuator converts the circular movement of a 180 degree servo (supplied) into motion in a straight line, one way and then the other. It can be mounted to a project to provide either horizontal or vertical movement. It can be used with a number of our microbit accessory boards, such as Servo:Lite board for :MOVE mini. Kitronik 16 Servo driver board for the BBC micro:bit, All-in-one robotics board for BBC micro:bit. Linear actuator is useful for a whole host of different applications, like; robots, automated button switching, steering racks for buggies, a point switcher on a model railway, animating a diorama display, etc. Linear actuator is also used extensively in industry and in consumer products, such as; valves, cams, floppy disk drives and optical disk drives.

                                                                                                  • Supplied with a 180 degree FS90 servo and fixings
                                                                                                  • Use with boards such as microbit, Arduino, or RaspberryPi
                                                                                                  • Actuator has been cut from 5mm clear blue sheet, same material as used in servo-powered Klaw gripper

                                                                                                  內容

                                                                                                  Linear actuator laser cut parts, 1 x Micro 180degree servo and fixings, 2 x M3x 10 Pozi PanSteel M/C, 1 x M3 form A steel washer, Linear actuator assembly instructions.

                                                                                                  技術規格

                                                                                                  Accessory Type

                                                                                                  Linear Actuator Kit

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  For Use With

                                                                                                  BBC micro:bit

                                                                                                  Product Range

                                                                                                  TUK SGACK902S Keystone Coupler

                                                                                                  Silicon Manufacturer

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Actuator Components, 180 Degree Servo, 2x M3 Screws, M3 Washer

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Great Britain
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85389011
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.027