需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,841.450 |
產品訊息
產品總覽
AS5600-SO_POTUINO is a shield compatible with the Arduino UNO board. It was designed to evaluate the AS5600 smart potentiometer IC. The Arduino shield is fully assembled with the AS5600 IC and its necessary external components. It offers different breakout options. A breakout magnet holder is available on the left side of the PCB and in addition, an adapter board breakout is possible. A LabVIEW Evaluation GUI software and example source code is available for download.
- POTUINO is a potentiometer shield compatible with the Arduino UNO board
- Designed to evaluate the AS5600 smart potentiometer IC
內容
AS5600-POTUINO Arduino shield, RMH05-DK rotary magnet holder.
附註
An Arduino UNO board (not included) is required to use the POTUINO shield.
技術規格
AMS
-
-
Arduino Shield AS5600, Rotary Magnet Holder RMH05-DK
No SVHC (21-Jan-2025)
-
AS5600
Arduino UNO Board
TUK SGACK902S Keystone Coupler
相關產品
找到 3 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Austria
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證