列印頁面
圖片僅供舉例說明。 請參閱產品描述。
可供訂購
製造商標準交貨時間:10 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$785.650 |
價格Each
最少: 1
多項: 1
NT$785.65
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商DFROBOT
製造商產品編號SEN0286
訂購代碼4457371
其他名稱GTIN UPC EAN: 6959420916191
技術資料表
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberOV5640
Kit ContentsLattePanda 5MP UVC Camera, USB2.0 Cable
For Use WithDFRobot LattePanda Alpha, LattePanda Delta and LattePanda 3 Delta Single Board Computers
SVHCNo SVHC (25-Jun-2025)
產品總覽
SEN0286 is a LattePanda 5MP UVC camera. This is a high-quality 5-megapixel image sensor with compatibility of different system. Compatible with LattePanda Alpha, LattePanda Delta and LattePanda 3 Delta. UVC (USB video device class) made the camera has no need for any driver on windows, Linux or Android. USB 2.0 port, support OTG, auto-focus, automatic low light correction all these is for plug and play. With its small size, you can use it in your face/object recognition project, or even as a regular webcam.
- OV5640 sensor
- 2592 x 1944 pixel static images
- 72° FOV
- MJPEG & YUV support formats
- Operation temperature range from -30 to 70°C
- 5V power supply, 140mA operation current
- USB2.0 interface
- Module size is 9mm x 62mm
內容
LattePanda 5MP UVC camera and USB cable
技術規格
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
OV5640
For Use With
DFRobot LattePanda Alpha, LattePanda Delta and LattePanda 3 Delta Single Board Computers
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
LattePanda 5MP UVC Camera, USB2.0 Cable
SVHC
No SVHC (25-Jun-2025)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.05