2. Single Board Computers, Maker & Education
                                                                                                  3. Add-on Boards / Modules
                                                                                                  4. Sensors
                                                                                                  列印頁面

                                                                                                  MIKROE-6859

                                                                                                  Add-On Board, PIR 4 Click, IRS-D200ST00R1, Digital Pyroelectric Infrared Sensor, I2C, 3.3V in

                                                                                                  MIKROELEKTRONIKA
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  MIKROELEKTRONIKA MIKROE-6859
                                                                                                  製造商MIKROELEKTRONIKA
                                                                                                  製造商產品編號MIKROE-6859
                                                                                                  訂購代碼4850134
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  7 有存貨

                                                                                                  需要更多?

                                                                                                  7 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$757.390
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$757.39
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  MIKROELEKTRONIKA
                                                                                                  製造商MIKROELEKTRONIKA
                                                                                                  製造商產品編號MIKROE-6859
                                                                                                  訂購代碼4850134
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMurata Power Solutions
                                                                                                  Silicon Family Name-
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core NumberIRS-D200ST00R1
                                                                                                  Kit ContentsPIR 4 Click Add-On Board IRS-D200ST00R1
                                                                                                  For Use WithMikroE MikroBUS Compatible Development Boards
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  產品總覽

                                                                                                  MIKROE-6859 is a PIR 4 Click compact add-on board designed for human presence and motion detection by sensing changes in infrared radiation. It is based on the IRS-D200ST00R1, a pyroelectric infrared sensor from muRata, developed to provide high signal-to-noise performance and strong immunity to external disturbances. This PIR sensor comes with dual 2×0.5mm electrodes, a 16-bit ADC for high-resolution signal acquisition, and an I2C interface that enables precise PIR data reading as well as flexible operation in continuous output or interrupt-based modes. The interrupt functionality allows the host MCU to remain in Sleep mode until motion is detected, significantly reducing system power consumption, while the defined 55° by 42° field of view ensures balanced detection coverage. PIR 4 Click is well suited for applications such as IP cameras, smart doorbells, thermostats, smart home devices, LED lighting systems, HVAC equipment, IoT nodes, security systems, and white goods.

                                                                                                  • mikroBUS™ compatibility
                                                                                                  • Click board size M is 42.9 x 25.4mm
                                                                                                  • 3.3V input voltage

                                                                                                  技術規格

                                                                                                  Silicon Manufacturer

                                                                                                  Murata Power Solutions

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  IRS-D200ST00R1

                                                                                                  For Use With

                                                                                                  MikroE MikroBUS Compatible Development Boards

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  PIR 4 Click Add-On Board IRS-D200ST00R1

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  關稅編號:84733020
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.000001