2. Single Board Computers, Maker & Education
                                                                                                  3. Add-on Boards / Modules
                                                                                                  4. Sensors
                                                                                                  列印頁面

                                                                                                  SEN0151

                                                                                                  Ultrasonic Sensor, PULSE, 6 V to 12 V, 16 mA, 200 mm to 10 m, 49.5 kHz, Arduino Board

                                                                                                  DFROBOT
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  DFROBOT SEN0151
                                                                                                  DFROBOT SEN0151
                                                                                                  DFROBOT SEN0151
                                                                                                  DFROBOT SEN0151
                                                                                                  製造商DFROBOT
                                                                                                  製造商產品編號SEN0151
                                                                                                  訂購代碼3517909
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  2 有存貨

                                                                                                  需要更多?

                                                                                                  2 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$1,966.240
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$1,966.24
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  DFROBOT
                                                                                                  製造商DFROBOT
                                                                                                  製造商產品編號SEN0151
                                                                                                  訂購代碼3517909
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Accessory TypePULSE Ultrasonic Sensor
                                                                                                  For Use WithArduino Board
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  產品總覽

                                                                                                  URM06 PULSE ultrasonic sensor emit ultrasonic pulses and by measuring the time of ultrasonic pulse reaches the object and back to the transducer, the distance of sensor from the target object is calculated. They are widely used in detecting displacement, thickness, distance, water level, material level and transparent objects. The URM06 PULSE ultrasonic sensor provides very short to long range detection and ranging from 20cm to 10m, comes in a compact, robust PVC housing and matches 35mm electrical pipe mounting. It comes with TTL pulse interface and works at high output acoustic power. The ultrasonic sensor detects objects from 20cm to 1000cm and provides range information with 1cm resolution. The URM06 has 15 degree beam angle which has excellent receive sensitivity. And it works best when detecting soft targets. Typical applications include robot navigation, obstacle avoidance, measuring distance devices, engineering measurement tools and industrial control system.

                                                                                                  • 6V-12V (5V is acceptable but not recommended) working voltage
                                                                                                  • 16mA rated current, 2A peak current
                                                                                                  • TTL pulse interface
                                                                                                  • 49.5KHz working frequency, -10°C to 70°C working temperature
                                                                                                  • 15° (-6dB) beam angle, 20cm to 10m detecting range
                                                                                                  • Size is 50mm (1.97") (diameter) x 43mm (1.69") (length) and weight is 50g
                                                                                                  • Mounting thread diameter is 35mm (1.38")

                                                                                                  技術規格

                                                                                                  Accessory Type

                                                                                                  PULSE Ultrasonic Sensor

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Arduino Board

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  技術文件 (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Product Page EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85049090
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.063