列印頁面
圖片僅供舉例說明。 請參閱產品描述。
可供訂購
製造商標準交貨時間:5 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$337.370 |
價格Each
最少: 1
多項: 1
NT$337.37
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商KITRONIK
製造商產品編號5651
訂購代碼3922022
Product RangeTUK SGACK902S Keystone Coupler
技術資料表
Accessory TypeTerminal Block Breakout
For Use WithBBC Micro:bit
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (25-Jun-2025)
產品總覽
Terminal block breakout for BBC micro:bit does exactly what it says on the tin. It breaks out all of the signal and power pins on the microbit to user friendly terminal blocks. No more untangling M/M or M/F jumper cables from the hastily tidied collection stashed in the corner of your drawer. It features a terminal block breakout point for each BBC micro:bit IO pin, a switch-controlled input power terminal block, two output power terminal blocks (fed through power from the switched input) and Link compatible connections for other BBC micro:bit accessory boards.
- It breaks out all of the signal and power pins on the microbit to user friendly terminal blocks
- Build permanent circuits that you move without worrying about jumper wires becoming detatched
- Features a switch controlled power block and two output power terminal blocks
- Built-in overcurrent protection what using the USB connection to transfer data to the microbit
- Microbit connects to board via edge connector that microbit slots directly into, either way around
- Board complies to the Link Standard that all Kitronik branded microbit accessories conform to
技術規格
Accessory Type
Terminal Block Breakout
Product Range
TUK SGACK902S Keystone Coupler
For Use With
BBC Micro:bit
SVHC
No SVHC (25-Jun-2025)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
關稅編號:85389011
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.046