2. Single Board Computers, Maker & Education
                                                                                                  3. Maker & Education Boards
                                                                                                  列印頁面

                                                                                                  AKX00016

                                                                                                  Development Kit, Arduino Pro LoRa Gateway, 8 x LoRaWAN Channels, 868MHz, IoT Development

                                                                                                  ARDUINO
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  ARDUINO AKX00016
                                                                                                  ARDUINO AKX00016
                                                                                                  ARDUINO AKX00016
                                                                                                  ARDUINO AKX00016
                                                                                                  ARDUINO AKX00016
                                                                                                  製造商ARDUINO
                                                                                                  製造商產品編號AKX00016
                                                                                                  訂購代碼2991582
                                                                                                  Product RangeArduino Pro
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  ARDUINO
                                                                                                  製造商ARDUINO
                                                                                                  製造商產品編號AKX00016
                                                                                                  訂購代碼2991582
                                                                                                  Product RangeArduino Pro
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerSemtech
                                                                                                  Silicon Family Name-
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core NumberSX1301
                                                                                                  Product RangeArduino Pro

                                                                                                  產品總覽

                                                                                                  AKX00016 is an Arduino Pro gateway LoRa® connectivity kit provides Long Range (LoRa) connectivity using ultra-long range and high interference immunity on the sub-GHz 868MHz (Europe) radio frequency band. The Pro Gateway offers up to 8 LoRa Channels, which allows it to receive up to 8 LoRa packets simultaneously. Combined with the Arduino MKR WAN 1300 IoT Node, it makes an ideal solution for smart agriculture, smart cities, building automation, and many other remote monitoring applications requiring long range, low power wireless connectivity.

                                                                                                  • LoRa gateway cape adapter
                                                                                                  • Semtech SX1301 chipset
                                                                                                  • LoRa spread spectrum, FSK, GFSK modulation
                                                                                                  • 5V voltage
                                                                                                  • Current consumption is 815mA (Tx at +27DBM); 600mA (RX)
                                                                                                  • On-board U.FL antenna connector
                                                                                                  • Operating temperature range from -40°C to +85°C

                                                                                                  內容

                                                                                                  LoRa® SX1301 baseband chipset, Adapter for embedded computer, Fully equipped aluminium enclosure, On-board computer (RPi 3 or better), External power supply (5V), Ethernet cable, External antenna.

                                                                                                  技術規格

                                                                                                  Silicon Manufacturer

                                                                                                  Semtech

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  SX1301

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Arduino Pro

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Italy
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84733020
                                                                                                  US ECCN:5A992.c
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.65