2. Single Board Computers, Maker & Education
                                                                                                  3. Maker & Education Boards
                                                                                                  列印頁面

                                                                                                  5696

                                                                                                  MOVE MOTOR KLAW KIT, BBC MICRO:BIT

                                                                                                  KITRONIK
                                                                                                  KITRONIK 5696
                                                                                                  KITRONIK 5696
                                                                                                  KITRONIK 5696
                                                                                                  KITRONIK 5696
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商KITRONIK
                                                                                                  製造商產品編號5696
                                                                                                  訂購代碼3922035
                                                                                                  Product RangeKitronik :MOVE Motor Buggy
                                                                                                  其他名稱GTIN UPC EAN: 0660902515219
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  104 有存貨

                                                                                                  需要更多?

                                                                                                  104 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$359.680
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$359.68
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  KITRONIK
                                                                                                  製造商KITRONIK
                                                                                                  製造商產品編號5696
                                                                                                  訂購代碼3922035
                                                                                                  Product RangeKitronik :MOVE Motor Buggy
                                                                                                  其他名稱GTIN UPC EAN: 0660902515219
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Silicon Manufacturer-
                                                                                                  No. of Bits-
                                                                                                  Silicon Family Name-
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core Number-
                                                                                                  Kit Contents180 Degree Servo with accessories, Screws, Washer, Laser Cut Perspex Parts, User Guide
                                                                                                  Product RangeKitronik :MOVE Motor Buggy
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  產品總覽

                                                                                                  Kitronik :MOVE motor klaw kit provides a fun and easy to install addition to the Kitronik :MOVE Motor buggy for microbit. It has been carefully designed to have the ability to fit both vertically and horizontally with one bolt. Included are two types of Klaw attachments for each of these builds. It is controlled by a low voltage servo which is included, this servo is used to open and close the Klaw. The voltage supply and control signal are all from the :MOVE Motor via the pin headers, simply connect the servo lead onto the pin headers. The :MOVE Motor Klaw can be coded with MakeCode or with MicroPython and we have produced online guides to walk you through both. These guides can be found in the list of resources below along with the build instructions.

                                                                                                  • Easily add a gripping Klaw to :MOVE Motor
                                                                                                  • Easily add a gripping Klaw to :MOVE Motor
                                                                                                  • Fit to :MOVE motor either horizontally or vertically
                                                                                                  • Easy to assemble
                                                                                                  • Code it with MakeCode or with MicroPython

                                                                                                  內容

                                                                                                  1 x mini 180 degree servo with accessories, 2 x M3 x 16mm screws, 1 x M3 steel washer, 2 x M2 x 12mm screws, 1 x M4 x 25mm screw, 6 x laser cut perspex parts, Printed assembly instructions.

                                                                                                  附註

                                                                                                  Note: micro:bit and :MOVE Motor buggy for illustration only, not included

                                                                                                  技術規格

                                                                                                  Silicon Manufacturer

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  180 Degree Servo with accessories, Screws, Washer, Laser Cut Perspex Parts, User Guide

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  No. of Bits

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Kitronik :MOVE Motor Buggy

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Great Britain
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84733020
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.077