找到的與 "TUK" 相符的結果 4
檢視
買方
工程師
製造商
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
包裝
無套用的篩選
0 個篩選已選取
| 比較 | 項目價格 | 數量 | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
INFINEON | Each | 1+ NT$63.120 10+ NT$58.500 25+ NT$55.270 50+ NT$53.590 100+ NT$51.970 | 總計:NT$63.12 最少:1 / 多個:1 | SPST-NO (1 Form A) | AC / DC | 400V | 140mA | DIP-6 | Surface Mount | Gull Wing | 27ohm | 4kV | 1pF | 1µA | TUK SGACK902S Keystone Coupler | ||||
ONSEMI | Each | 1+ NT$143.080 | 總計:NT$143.08 最少:1 / 多個:1 | SPST-NO (1 Form A) | AC / DC | 250V | 320mA | DIP-6 | Through Hole | PC Pin | 3ohm | 4kV | - | 1µA | TUK SGACK902S Keystone Coupler | ||||
Each | 1+ NT$149.750 25+ NT$115.090 50+ NT$83.540 100+ NT$66.210 500+ NT$55.550 | 總計:NT$149.75 最少:1 / 多個:1 | SPST-NO (1 Form A) | AC / DC | 250V | 300mA | DIP-6 | Through Hole | PC Pin | 4.25ohm | 4kV | - | 1µA | TUK SGACK902S Keystone Coupler | |||||
Each | 1+ NT$158.190 | 總計:NT$158.19 最少:1 / 多個:1 | SPST-NO (1 Form A) | AC / DC | 400V | 200mA | DIP-6 | Through Hole | PC Pin | 9ohm | 4kV | - | 1µA | TUK SGACK902S Keystone Coupler | |||||