2. Test & Measurement
                                                                                                  3. Bench Power Supplies & Loads
                                                                                                  4. AC Power Sources
                                                                                                  列印頁面

                                                                                                  6221

                                                                                                  Source Measure Unit, ± 100mV to ± 40V, ± 2nA to ± 100mA, 11 W

                                                                                                  KEITHLEY
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  KEITHLEY 6221
                                                                                                  KEITHLEY 6221
                                                                                                  KEITHLEY 6221
                                                                                                  製造商KEITHLEY
                                                                                                  製造商產品編號6221
                                                                                                  訂購代碼2074759
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  製造商標準交貨時間:4 週

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1+NT$486,457.170
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$486,457.17
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  KEITHLEY
                                                                                                  製造商KEITHLEY
                                                                                                  製造商產品編號6221
                                                                                                  訂購代碼2074759
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Output Power Max120VA

                                                                                                  產品總覽

                                                                                                  The 6221 AC and DC Current Source combine ease of use with exceptionally low current noise. Low current sourcing is critical to applications in test environments ranging from R&D to production, especially in the semiconductor, nanotechnology, and superconductor industries. High DC power supply sourcing accuracy and built-in control functions make the 6221 ideal for applications like Hall measurements, resistance measurements using delta mode, pulsed measurements, and differential conductance measurements.

                                                                                                  • Source and sink (programmable load) 100fA to 100mA
                                                                                                  • 1014Ω output impedance ensures stable current sourcing into variable loads
                                                                                                  • 65000-point source memory allows comprehensive test current sweeps directly from the current source
                                                                                                  • Built-in RS-232, GPIB, Trigger Link, and digital I/O interfaces
                                                                                                  • Reconfigurable triax output simplifies matching the application's guarding requirements
                                                                                                  • Model 220 emulation mode eliminates need to reprogram existing applications
                                                                                                  • Source AC currents from 2pA to 100mA for AC characterization of components and materials
                                                                                                  • The 6221's 10MHz output update rate generates smooth sine waves up to 100kHz
                                                                                                  • Built-in standard and arbitrary waveform generators with 1mHz to 100kHz frequency range
                                                                                                  • Applications include use as a complex programmable load or sensor signal and for noise emulation
                                                                                                  • Programmable pulse widths limiting power dissipation in delicate components
                                                                                                  • Supports pulsed I-V measurements down to 50μs when used with Model 2182A Nanovoltmeter
                                                                                                  • Built-in Ethernet interface for easy remote control without a GPIB controller card

                                                                                                  應用

                                                                                                  Sensing & Instrumentation, Signal Processing, Test & Measurement

                                                                                                  內容

                                                                                                  Model 237-ALG-2 Low-Noise Triax Input Cable Terminated w/ a 3-Slot Male Triax Connector on One End and 3 Crocodile Clips on the Other, 2m (6.6ft), Model 8501-2 Trigger Link Cable, DIN-to-DIN, 2m (6.6ft), & Model CA-180-3A TSP-Link Cable.

                                                                                                  附註

                                                                                                  In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                                                                                                  技術規格

                                                                                                  Output Power Max

                                                                                                  120VA

                                                                                                  技術文件 (2)

                                                                                                  Manufacturer Product Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  6221 的替代選擇

                                                                                                  找到 1 個產品

                                                                                                  相關產品

                                                                                                  找到 1 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  United States
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85044083
                                                                                                  US ECCN:3A992.a
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):6.35