info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Test & Measurement
                                                                                                  3. Data Acquisition & Data Logging
                                                                                                  4. Chart Recorders
                                                                                                  列印頁面

                                                                                                  IS2-THB-ST

                                                                                                  Recorder, Standard, w/ M12 Smart Probe, 1 Channel

                                                                                                  OMEGA
                                                                                                  OMEGA IS2-THB-ST
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商OMEGA
                                                                                                  製造商產品編號IS2-THB-ST
                                                                                                  訂購代碼4409839
                                                                                                  Product RangeiServer 2 Series
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  4 有存貨

                                                                                                  需要更多?

                                                                                                  4 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$39,020.810
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$39,020.81
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  OMEGA
                                                                                                  製造商OMEGA
                                                                                                  製造商產品編號IS2-THB-ST
                                                                                                  訂購代碼4409839
                                                                                                  Product RangeiServer 2 Series
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  No. of Channels1 Channel
                                                                                                  Bandwidth Min-
                                                                                                  Bandwidth Max-
                                                                                                  Accuracy-
                                                                                                  Crest Factor-
                                                                                                  Resolution %-
                                                                                                  External Height330mm
                                                                                                  External Width156mm
                                                                                                  External Depth102mm
                                                                                                  Product RangeiServer 2 Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  產品總覽

                                                                                                  IS2-THB-ST is an iServer 2 – virtual chart recorder standard. The iServer 2 virtual chart recorder offers an intuitive way to collect and display live sensor readings through a web-based user interface or by integrating the device into an existing Omega Link Ecosystem. The iServer 2 probe variant is packaged in a rugged, compact, stainless-steel housing designed for industrial applications and comes in Omega Link Smart Probe. The iServer 2 features 2 configurable digital I/O and relay ports. The iServer 2 is great for monitoring temperature in applications such as clean rooms, computer rooms, HVAC systems, hospitals, laboratories, semiconductor fabs, electronic assembly, warehousing, museums, manufacturing, farm animal shelters, greenhouses, pharmaceutical, food processing and storage, and many more.

                                                                                                  • Intuitive built-in web server with live charting
                                                                                                  • Internal data storage up to 11GB
                                                                                                  • Compatible with the Omega Link Ecosystem
                                                                                                  • Simple to install and use
                                                                                                  • Front panel colour display, 4.3" LCD display
                                                                                                  • USB interface for easy local configuration and data extraction
                                                                                                  • Power: AC to 12V DC adaptor
                                                                                                  • Internal data storage up to 10 years
                                                                                                  • A fully configurable alarm system
                                                                                                  • Dimension of base device is 101.6mm L x 155.6mm W x 330mm H not including bracket and M12 connector

                                                                                                  技術規格

                                                                                                  No. of Channels

                                                                                                  1 Channel

                                                                                                  Bandwidth Max

                                                                                                  -

                                                                                                  Crest Factor

                                                                                                  -

                                                                                                  External Height

                                                                                                  330mm

                                                                                                  External Depth

                                                                                                  102mm

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Bandwidth Min

                                                                                                  -

                                                                                                  Accuracy

                                                                                                  -

                                                                                                  Resolution %

                                                                                                  -

                                                                                                  External Width

                                                                                                  156mm

                                                                                                  Product Range

                                                                                                  iServer 2 Series

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Taiwan
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:90258080
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.00001