好價產品優惠聯絡我們說明追蹤訂單in English
Home
登入
註冊
我的帳戶
0
0 個項目NT$0.00
  • 所有產品
    • 製造商
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
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
        • Healthcare
        • 工业自动化与控制
        • OEM 解決方案
        • EV Charging
        • 物聯網
        • Artificial Intelligence
        • 維護與安全
        • 無線
        • 感測器
        • 電源管理
        • Embedded Hub
        • 3D打印解決方案
        • 计算器和换算表
        • 選擇器工具 & 目錄
        • eTechJournal
        • Software Offer
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
                              • Healthcare
                                • 工业自动化与控制
                                  • OEM 解決方案
                                    • EV Charging
                                      • 物聯網
                                        • Artificial Intelligence
                                          • 維護與安全
                                            • 無線
                                              • 感測器
                                                • 電源管理
                                                  • Embedded Hub
                                                    • 3D打印解決方案
                                                      • 计算器和换算表
                                                        • 選擇器工具 & 目錄
                                                          • eTechJournal
                                                            • Software Offer
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Data Acquisition & Data Logging
                                                                                                  4. Data Acquistion & Control Modules
                                                                                                  列印頁面

                                                                                                  789542-01

                                                                                                  Device, 3.3 V to 12 V, 0 to 55 °C, PXI Remote Controllers

                                                                                                  NI / EMERSON
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  NI / EMERSON 789542-01
                                                                                                  製造商NI / EMERSON
                                                                                                  製造商產品編號789542-01
                                                                                                  訂購代碼4335242
                                                                                                  Product RangePCIe-8383
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  製造商標準交貨時間:4 週

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1+NT$73,946.880
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$73,946.88
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  NI / EMERSON
                                                                                                  製造商NI / EMERSON
                                                                                                  製造商產品編號789542-01
                                                                                                  訂購代碼4335242
                                                                                                  Product RangePCIe-8383
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Product TypeMXI-Express Remote Controller
                                                                                                  Sampling Rate-
                                                                                                  Resolution (Bits)-
                                                                                                  No. of Input Channels-
                                                                                                  No. of Output Channels-
                                                                                                  No. of I/O's-
                                                                                                  Supply Voltage Range3.3V to 12V
                                                                                                  Operating Temperature Range0°C to +55°C
                                                                                                  For Use WithNI PXI Remote Controllers
                                                                                                  Product RangePCIe-8383
                                                                                                  SVHCTo Be Advised

                                                                                                  產品總覽

                                                                                                  789542-01 is a PCIe, x8 Gen2 PCI Express host, 3.2 GB/s, copper MXI-Express device for PXI remote control. The PCIe‑8383 is an MXI‑Express remote controller for devices or systems cabled over PCI from a computer with a PCI Express slot. The remote controller provides a x8 PCI Express link over a copper cable to the PXIe‑8381 PXI Remote Control Module when used for remote PXI system control. This link is transparent to software applications and drivers, helping you use industry‐standard desktop computers and servers to control connected devices with no additional programming. With the PCIe‑8383, compatible PXI modules can be used as if they are PCI devices directly installed in the computer. The PCIe‑8383 only supports Windows 10 and newer Windows operating systems.

                                                                                                  • 5m cable length
                                                                                                  • Operating temperature range from 0°C to 55°C
                                                                                                  • Comes equipped with a singular LED which indicates the connectivity status of the module
                                                                                                  • Compatible with is Windows 10 or newer
                                                                                                  • Dimension is 6.89cm x 12.35cm

                                                                                                  技術規格

                                                                                                  Product Type

                                                                                                  MXI-Express Remote Controller

                                                                                                  Resolution (Bits)

                                                                                                  -

                                                                                                  No. of Output Channels

                                                                                                  -

                                                                                                  Supply Voltage Range

                                                                                                  3.3V to 12V

                                                                                                  For Use With

                                                                                                  NI PXI Remote Controllers

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Sampling Rate

                                                                                                  -

                                                                                                  No. of Input Channels

                                                                                                  -

                                                                                                  No. of I/O's

                                                                                                  -

                                                                                                  Operating Temperature Range

                                                                                                  0°C to +55°C

                                                                                                  Product Range

                                                                                                  PCIe-8383

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 1 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Norway
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84718000
                                                                                                  US ECCN:5A991.b.1
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:To Be Advised
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.405375
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
                                                                                                  An Avnet Company版權所有© 2025 Premier Farnell Ltd. 保留一切權利
                                                                                                  e絡盟 是 element14 Pte Ltd. 的商業名稱
                                                                                                  註冊號碼: 199501672R | 主營業處所: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741