info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Test & Measurement
                                                                                                  3. Data Acquisition & Data Logging
                                                                                                  4. Data Acquisition
                                                                                                  列印頁面

                                                                                                  T3DAQ1-16

                                                                                                  Data Acquisition Unit, 16 Channels, 1 kV, 10 A, 107.21 mm

                                                                                                  TELEDYNE LECROY T3DAQ1-16
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商TELEDYNE LECROY
                                                                                                  製造商產品編號T3DAQ1-16
                                                                                                  訂購代碼4656163
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  无库存

                                                                                                  產品訊息

                                                                                                  製造商TELEDYNE LECROY
                                                                                                  製造商產品編號T3DAQ1-16
                                                                                                  訂購代碼4656163
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  No. of Channels16Channels
                                                                                                  Sampling Rate-
                                                                                                  Input Voltage Max1kV
                                                                                                  Input Current Max10A
                                                                                                  Bandwidth-
                                                                                                  External Height107.21mm
                                                                                                  External Width260.29mm
                                                                                                  External Depth345.45mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  產品總覽

                                                                                                  T3DAQ1-16 is a 16 channel data acquisition system incorporating the latest 4.3inch (10.92cm) TFT LCD dual-display (Chinese and English menu) technology which can be configured to show Data Histograms, Data fluctuation Trends, Bar Graph, Statistics or the traditional Number mode, all in an easy to use interface. The T3DAQ features 12 multi-purpose + 4 current channels and supports various measurement functions. It provides a convenient and versatile solution for test applications that require multiple measurement points or signals and is an ideal tool for R&D burn-in and production testing. A great feature of the Teledyne Test Tools T3DAQ is its ability to make highly accurate True RMS AC Voltage and Current measurements, meaning no loss of accuracy even when measuring complex voltage and current waveforms.

                                                                                                  • 16 multi-purpose data acquisition channels built on a 6½ digit digital multimeter platform
                                                                                                  • Real 6-5digit readings resolution and file management (support for U-disc and local storage)
                                                                                                  • Wide range of measurements – DC/AC voltage and current, resistance, capacitance, frequency, period
                                                                                                  • True-RMS measurements – all AC voltage and current ranges give true-RMS readings
                                                                                                  • Built-in cold terminal thermocouple compensation and built-in front panel accessible help system
                                                                                                  • Standard interface (USB device, USB host, LAN) USB & LAN remote interfaces support SCPI command set
                                                                                                  • 1GB flash memory for mass storage configuration files and data files
                                                                                                  • Excellent accuracy regardless of the waveform shape
                                                                                                  • Accurate temperature measurements, remote control of your measurements
                                                                                                  • 3 years warranty as standard

                                                                                                  內容

                                                                                                  Data acquisition system, Power cord that fits the destination country, Two test leads, Two alligator clips, USB cable, Quick start guide, Calibration certificate.

                                                                                                  技術規格

                                                                                                  No. of Channels

                                                                                                  16Channels

                                                                                                  Input Voltage Max

                                                                                                  1kV

                                                                                                  Bandwidth

                                                                                                  -

                                                                                                  External Width

                                                                                                  260.29mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Sampling Rate

                                                                                                  -

                                                                                                  Input Current Max

                                                                                                  10A

                                                                                                  External Height

                                                                                                  107.21mm

                                                                                                  External Depth

                                                                                                  345.45mm

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 1 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:90302000
                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.00001