列印頁面
圖片僅供舉例說明。 請參閱產品描述。

30 有存貨
需要更多?
30 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$5,651.030 |
價格Each
最少: 1
多項: 1
NT$5,651.03
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商NI / EMERSON
製造商產品編號781314-01
訂購代碼3621925
Product RangeUSB-TC01
技術資料表
Product TypeTemperature Input Device
Sampling Rate4SPS
Resolution20bit
No. of Input Channels1Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range± 73.125mV
Operating Temperature Range0°C to +55°C
For Use WithNI DAQ Devices
Product RangeUSB-TC01
SVHCTo Be Advised
產品總覽
781314-01 is a USB‑TC01 1-channel temperature input device. The USB‑TC01 is a thermocouple measurement device featuring InstantDAQ technology. InstantDAQ technology includes built-in software for viewing and logging data that automatically loads when you plug in the device, so users can instantly take temperature measurements with their PC. User can connect the USB‑TC01 to any USB port to use their PC as a display and monitor data in real-time. The USB‑TC01 is compatible with J, K, R, S, T, N, E, and B thermocouples.
- USB 2.0 full speed USB specification
- Dimension is 11.76mm x 38.1mm x 20.32mm with a 2m USB cable
- Operating temperature (IEC 60068-2-1 and IEC 60068-2-2) range from 0°C to 55°C
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1
技術規格
Product Type
Temperature Input Device
Resolution
20bit
No. of Output Channels
-
Supply Voltage Range
± 73.125mV
For Use With
NI DAQ Devices
SVHC
To Be Advised
Sampling Rate
4SPS
No. of Input Channels
1Channels
No. of I/O's
-
Operating Temperature Range
0°C to +55°C
Product Range
USB-TC01
技術文件 (1)
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Hungary
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Hungary
承擔產品生產最後程序之國家
關稅編號:84718000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):.040823