列印頁面
1 有存貨
需要更多?
1 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$188,818.390 |
價格Each
最少: 1
多項: 1
NT$188,818.39
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品總覽
DBCL-400-240 is a DBCL-400 series portable dry block calibrator with multiple well insert. It provides a safe, dry, constant temperature source for checking and calibrating a wide range of temperature sensors, systems, indicators and thermometers. It is fast and economical and can be used either on a bench top or as a portable field unit. The weight of the unit is only 11pounds/5kilograms. The unit covers the temperature range from 5°C above ambient up to 450°C using a machined aluminium block as the heat transfer medium. The temperature control circuit is built into the unit and includes over-temperature limit protection.
- 230V supply voltage, 50/60Hz frequency, 900W power
- Maximum temperature measurement is 450°C ambient
- Lightweight and portable for use in field, lab or industrial setting
技術規格
External Height
222.25mm
External Depth
203.2mm
Operating Temperature Min
5°C
External Width
203.2mm
Weight
5kg
Operating Temperature Max
40°C
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:90283090
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):6.80388