2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Logic Analysers
                                                                                                  列印頁面

                                                                                                  SP259I

                                                                                                  Logic Analyser, Industrial, 9, 1, 1Gbit, 250 MHz, 24.3 mm

                                                                                                  IKALOGIC
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  IKALOGIC SP259I
                                                                                                  IKALOGIC SP259I
                                                                                                  IKALOGIC SP259I
                                                                                                  IKALOGIC SP259I
                                                                                                  IKALOGIC SP259I
                                                                                                  IKALOGIC SP259I
                                                                                                  IKALOGIC SP259I
                                                                                                  製造商IKALOGIC
                                                                                                  製造商產品編號SP259I
                                                                                                  訂購代碼4293622
                                                                                                  其他名稱GTIN UPC EAN: 7111603739167
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  6 有存貨

                                                                                                  需要更多?

                                                                                                  6 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$24,890.790
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$24,890.79
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  IKALOGIC
                                                                                                  製造商IKALOGIC
                                                                                                  製造商產品編號SP259I
                                                                                                  訂購代碼4293622
                                                                                                  其他名稱GTIN UPC EAN: 7111603739167
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  No. of Data Channels9
                                                                                                  No. of Clock Inputs1
                                                                                                  Data Memory Size1Gbit
                                                                                                  Frequency250MHz
                                                                                                  Power Consumption-
                                                                                                  External Height24.3mm
                                                                                                  External Width100mm
                                                                                                  External Depth83.12mm
                                                                                                  Weight95g
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  產品總覽

                                                                                                  SP259I is a SP259 series 9 channel 250MSPS industrial logic analyser and protocol decoder. It offers an in-depth analysis of logic signals and protocols with 250MHz (4ns) timing resolution. The 9-channel logic analyser allows 8-bit parallel data to be captured along with a clock or strobe signal. SP259 series logic analyser relies on ScanaStudio software (runs Windows, Mac, and Linux) to capture, display, analyse, and decode signals. Most industry-standard protocols can be interpreted, among which: SPI, I2C, USART, 1-Wire, CAN, LIN, I2C, RS232, RS485, TWI, and many more (click for the latest list of supported protocol decoders). Typical applications are embedded systems development and debugging, research and educational, serial protocols analysis, like I2C, SPI, UART or 1-wire (nonexhaustive list), industrial bus analysis: RS232, RS485, CAN, LIN, ADC (analogue to digital converter) and DAC (digital to analogue converts) diagnostic, IoT systems designing, reverse engineering.

                                                                                                  • 1Gb embedded memory, 1.8V, 2.5V, 3.3V, 5V adjustable logic levels
                                                                                                  • State of the art input stage, with Schmitt triggers that eliminate glitches on slow signals
                                                                                                  • Dedicated trigger-in and trigger-out interfaces on SMA ports to synchronize with other instruments
                                                                                                  • Samples compression and streaming via USB 3.0, guaranteed performances on all hosts
                                                                                                  • 1.5Mbps RS232, 50Mbps RS485, 8Mbps CAN, 20Kbps LIN input digital bandwidth
                                                                                                  • ScanaStudio Software lets you view decoded signals in many different levels of abstractions
                                                                                                  • Target very specific events, thanks to a versatile multi-stage trigger system
                                                                                                  • Device performance do not depend on USB connection bandwidth
                                                                                                  • ScanaStudio Software is free, intuitive and very easy to use, premium quality hook-style probes set
                                                                                                  • Streaming to computer, configurable pre-trigger time, trigger output, external trigger input

                                                                                                  內容

                                                                                                  SP259I series 9 channel 250MSPS logic analyser and protocol decoder, 10 leads hook probes set (premium quality, custom Ikalogic design), 1M Micro-USB 3.0 cable, 5 Pluggable terminal blocks (Wurth reference 691361100003 or equivalent).

                                                                                                  技術規格

                                                                                                  No. of Data Channels

                                                                                                  9

                                                                                                  Data Memory Size

                                                                                                  1Gbit

                                                                                                  Power Consumption

                                                                                                  -

                                                                                                  External Width

                                                                                                  100mm

                                                                                                  Weight

                                                                                                  95g

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Clock Inputs

                                                                                                  1

                                                                                                  Frequency

                                                                                                  250MHz

                                                                                                  External Height

                                                                                                  24.3mm

                                                                                                  External Depth

                                                                                                  83.12mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (3)

                                                                                                  User Manual EN

                                                                                                  Safety Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  France
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:90302000
                                                                                                  US ECCN:3A992.a
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:To Be Advised
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.35