2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Multifunction / Electrical Installation Testers
                                                                                                  列印頁面

                                                                                                  FLK-SMFT-1000/PRO

                                                                                                  Multifunction PV Tester Kit, 700VAC, 1KV, 0 ohm to 999 Mohm

                                                                                                  FLUKE
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  FLUKE FLK-SMFT-1000/PRO
                                                                                                  製造商FLUKE
                                                                                                  製造商產品編號FLK-SMFT-1000/PRO
                                                                                                  訂購代碼4153687
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  製造商標準交貨時間:4 週

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1+NT$280,935.840
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$280,935.84
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  FLUKE
                                                                                                  製造商FLUKE
                                                                                                  製造商產品編號FLK-SMFT-1000/PRO
                                                                                                  訂購代碼4153687
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Product Range-
                                                                                                  Voltage Measure DC Max1kV
                                                                                                  Voltage Measure AC Max700V
                                                                                                  Insulation Resistance Min0ohm
                                                                                                  Insulation Resistance Max999Mohm
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  產品總覽

                                                                                                  FLK-SMFT-1000/PRO is a multifunction PV tester and performance analyser kit with I-V curve tracing, TruTest™ Software and MC4 Leads. Designed for PV professionals that provide installation, commissioning and maintenance services to systems that operate at 1000V DC or under, the SMFT-1000 provides a complete PV testing solution that conforms to IEC 62446-1 standards. Through Fluke’s TruTest™ software, measurement data from solar site installation and commissioning testing can be easily imported, organized and analysed for effortless reporting without having to bring a laptop on-site. To perform precise I-V curve measurements, real time irradiance and temperature data is needed. The included IRR2-BT irradiance meter wirelessly connects to the SMFT-1000 to communicate data in real time, providing most accurate I-V curve measurements possible.

                                                                                                  • Includes Advanced TruTest™ software and MC4 solar clamp test lead set
                                                                                                  • Full sequence safety testing–IEC 62446-1 cat 1, system performance testing –IEC 62446-1 cat 2
                                                                                                  • Protective resistance earth, voltage on open circuit, short circuit current, insulation resistance
                                                                                                  • I-V curve tracing and software analysis with TruTest
                                                                                                  • Irradiance, temperature, tilt, cardinal direction

                                                                                                  內容

                                                                                                  Fluke SMFT-1000-BP professional tool backpack, SMFT-1000 multifunction PV analyser, Carry strap, Fuse pack, Adapter cable IRDA optical-to-USB, Zero adapter, IRR2-BT wireless solar irradiance meter pro, 80PR-IRR external temperature probe, Mounting bracket for solar panel, Carry case, i100 AC/DC current clamp 100 A, TPAK magnet set, TP1000 test probe with remote test button, TL1000 test lead set, TL1000-MC4 test lead set, TL1000/30M test lead on reel, Coupler set, (6) AA batteries.

                                                                                                  附註

                                                                                                  Calibration services are available (Europe only). Please visit our calibration services page for more details.

                                                                                                  技術規格

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Voltage Measure AC Max

                                                                                                  700V

                                                                                                  Insulation Resistance Max

                                                                                                  999Mohm

                                                                                                  Voltage Measure DC Max

                                                                                                  1kV

                                                                                                  Insulation Resistance Min

                                                                                                  0ohm

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  技術文件 (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Quick Start Guide EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:90303370
                                                                                                  US ECCN:3A992.a
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):6.80388