有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$101,713.920 |
產品總覽
P01145460 is a CA 6117 multi-function installation tester. It is an ALL-IN-ONE instrument for testing electrical installations in compliance with national and international standards (IEC 60364-6, NF C 15-100, VDE 100, FD C 16-600, etc). It combines design, ergonomics, simplicity, performance, rapidity and accuracy. Suitable for all neutral systems (TT, TN, IT), it is ideal for all sectors: industry, tertiary, and residential. The rugged, compact CA 6117 is specially designed for quick and effective familiarization. On its large LCD graphical colour display with backlighting, users can view all the crucial results at a glance. It is equipped with multiple predefined report templates that comply with the standards' requirements. Users can also create their own templates, as required. Delivered in a bag with a large number of accessories, a wrist strap and a 4-point harness are also available as standard features for "hands-free" use.
- USB output for data transfer
- Fitted with type-B RCD testing, built-in fuse table, and voltage drop feature
- 20 ±3°C temperature, 10.6 ±0.2V supply voltage
- DC and 45 to 65Hz frequency
- Large 5.7” backlit graphic colour LCD screen, 320 x 240 points display
- Storage/communication via USB for data transfer and report creation
- Dimension is 280 x 190 x 128mm
- IP53/IK04 protection
- Electrical safety is IEC 61010 -1 – 600 V CAT III – 300 V CAT IV – IEC 61557
內容
CA 6117 tester with a carrying bag, Type-2 mains power pack/charger, Li-Ion battery pack, USB A/B cable with ferrite, Three-point cable - 3 safety leads, 3 test probes, 3 crocodile clips, 2 elbowed-straight safety leads, Three-point Euro mains cable, 2P EURO mains cable, Remote-control probe, Wrist strap, Scratch-proof film mounted on the instrument, 4-point hands-free strap, ICT data export software on CD-ROM, 6 operating manuals on CD (one per language), Safety datasheet in 20 languages.
附註
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技術規格
-
550V
2Gohm
550V
10kohm
No SVHC (16-Jul-2019)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:France
承擔產品生產最後程序之國家
RoHS
產品合規憑證