info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. RCD & Loop Impedance Testers
                                                                                                  列印頁面

                                                                                                  RCD310-EN-BS

                                                                                                  TESTER, RCD

                                                                                                  MEGGER
                                                                                                  MEGGER RCD310-EN-BS
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商MEGGER
                                                                                                  製造商產品編號RCD310-EN-BS
                                                                                                  訂購代碼7543891
                                                                                                  Product RangeRCDT300 Series
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  製造商標準交貨時間:6 週

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1+NT$29,908.490
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$29,908.49
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  MEGGER
                                                                                                  製造商MEGGER
                                                                                                  製造商產品編號RCD310-EN-BS
                                                                                                  訂購代碼7543891
                                                                                                  Product RangeRCDT300 Series
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Voltage Measurement Range0V AC to 300V AC
                                                                                                  Product RangeRCDT300 Series
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  產品總覽

                                                                                                  The RCD310 model is suitable for use on supplies between 100V and 280V, and offers 0.5I, I and 5I tests. All RCDs can be tested at 0° or 180°. It also has facilities for testing standard and selective RCDs rated at 30 mA, 100 mA, 300 mA and 500 mA. The Megger RCDT310 combines rugged construction with straightforward operation, and they are offered at very a competitive price

                                                                                                  • Tests standard, DC and selective RCDs
                                                                                                  • Ramp testing
                                                                                                  • Auto (Remote) testing
                                                                                                  • 3 Phase safe
                                                                                                  • Enables testing on 110 V centre tapped supplies
                                                                                                  • Tough rubber armoured case with built-in cover
                                                                                                  • Weatherproof to IP54

                                                                                                  應用

                                                                                                  Test & Measurement, Maintenance & Repair

                                                                                                  附註

                                                                                                  In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                                                                                                  技術規格

                                                                                                  Voltage Measurement Range

                                                                                                  0V AC to 300V AC

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Product Range

                                                                                                  RCDT300 Series

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Great Britain
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:90138090
                                                                                                  US ECCN:3A992.a
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (12-Jan-2017)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):1.6