列印頁面
107 有存貨
需要更多?
10 件可于 1-2 個工作日後配送(新加坡 件庫存)
97 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,110.410 |
| 10+ | NT$2,711.280 |
價格Each
最少: 1
多項: 1
NT$3,110.41
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
產品總覽
The Multicomp Pro MP780647 is a pen-type digital pH meter with a measurement range of 0 to 14.00pH, 0.01pH resolution and ±0.03pH accuracy. For use in a variety of environments where pH measurements are required, such as aquariums, fish hatcheries, food processing facilities, photography, quality control, school & colleges, swimming pools and general water conditions.
- LCD indicates both pH and temperature
- Data hold function for freezing desired value
- Water proof and protected
- Auto power-off after 10mins of no use
- Supplied with a set of pH 4.01, 7.00 and 10.01 buffers
- Microcomputer circuit, intelligent function, high accuracy
- pH electrode is included and easy to change
- Compact size, lightweight
- °C & °F temperature settings
- Supplied with 4x LR44 batteries
- Built in temperature sensor with ATC (auto temperature compensation)
- Auto calibration for pH 4.01, 7.00 and 10.01 measurement buffers
- 20mm x 27mm LCD size
- Device dimension is 188mm x 38mm
- Device weight is 82g
附註
3 Years Manufacturer Warranty. Standard certified calibration service available for this product. Visit our calibration page for more details.
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:90278930
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):.2